Skip navigation

community

Currently Being Moderated

Emlink for ARM - The USB-JTAG Debugger for ARM processors

Posted by kennyxie on Nov 11, 2009 8:13:49 PM

For more details, please feel free to visit: http://www.embedinfo.com/en/list.asp?id=42.

 

Emlink for ARM is a new-generation high-speed real time JTAG adapter, debugs the ARM Cortex-M3 processors through Keil Realview MDK and IAR EWARM. Emlink connects the JTAG interface from target board (ARM processors) to PC USB port, supports source level debugging and Flash programming.

  • Downloading and debugging speed up to 250KB/s
  • Single-step execution supported.
  • Integrates seamlessly into IAR Embedded Workbench and  Keil RealView MDK
  •  

    Hardware Features:

  • Supports debugging with Realview MDK and EWARM
  • Supports ARM Cortex-M3 processors: STM32, LPC17XX, AT91SAM3UE, etc.
  • JTAG 20 pins connects to target
  • Supports hardware and software breakpoints
  • Supports USB port connecting to host PC
  • Downloads and debugs speed up to 200KBytes/s (about 1.5Mbps)
  • Attachments:

    Attributes

    Comments (0)
    kennyxie

    kennyxie

    Member since: Nov 10, 2009

    This blog will introduce you to the world of embedded arm development, it could contain the relevant industry news, the hot arm development tools, the embedded development knowledge and fun stories. Warmly welcome to drop by my Blog!

    View kennyxie's profile

    Bookmarked By (0)