The Atmel AT91SAM9G20 Core Board produced by Embest, measuring 45mm x 52mm, is a very small size, low power consumption but high performance arm9 based processor board. It is based on an ATMEL AT91SAM9G20 ARM926EJ-S core based microprocessor, with 64KB ROM and 16KB SRAM on-chip memories. The board features a Micro USB port, a Debug UART port, a 5V power port and comprehensive external memories: 4MB DataFlash,256MB NandFlash,64KB EEPROM and 64MB SDRAM. It is so tiny that it can reduce much space of your products. You can use it easily to complete your project development and save much of your time to the market.
Features
- Processor: Atmel AT91SAM9G20 ( based on ARM926EJ-S Core), 400MHz
* 32 KBytes Data Cache, 32 KBytes Instruction Cache, with MMU
* Internal memory: one 64KB ROM and one 16KB SRAM
- External memory: 4MB DataFlash,256MB NandFlash,64KB EEPROM and 64MB SDRAM
- One Micro USB connector
- One UART Serial Port (TTL Level)
- OS: Preinstalled Linux2.6, support WinCE6.0 (BSP, optional)
- Power supply: 5V
- Temperature range: -20 to +70 Celsius
- The module is led out most signals of Atmel AT91SAM9G20, like UART, Ethernet, LCD, Touch Screen, USB Host, USB Device, ADC, DAC, SPI, SDIO, GPIO and so on.
Mechanical Parameter
- Dimension: 45mm x 52mm x 11mm (Length x Width x Thickness)
- Base Board Connector
* Interface type: QSH-060-01-X-D-A
* Dimension: 42.3mm x 8.6mm x 0.5mm (Length x Width x Thickness)
* Pins gap: 0.5mm
* Pins: 120
- PCB layers: 8
- Power supply: 5V DC or powered by base board.
- Weight: 15.4g
Deliverables
- One ATMEL MBC-SAM9G20 Core Board
- One MiniUSB Cable
- One IDC4 to Line
Applications
- Industrial Control
- Medical Electronics
- Consumer Electronics
- Automotive Electronics
- Monitoring and communication devices
For more information about Embest MBC-SAM9G20 Core Board, please refer to http://www.samicc.com/2010/0521/35.html.