Skip navigation

community

Embedded ARM Development Blog

1 Post tagged with the embest_development_tools tag
0

For more details, please feel free to visit: http://www.embedinfo.com/en/list.asp?id=36.

 

Emlink ICE for Blackfin is a new-generation high-speed real time JTAG adapter, debugs the Blackfin DSP processors through ADI VisualDSP++ IDE. Emlink connects the JTAG interface from target board (Blackfin processors) to PC USB port, supports source level debugging and Flash programming. Emlink allows you to:

  • Download programs to memory
  • Examine memory and registers
  • Single-step execute in the source level
  • Insert multiple breakpoints
  • Run programs in real-time
  • Program into on-board Flash
  •  

    Emlink ICE for Blackfin has:
      - JTAG port (20pins FH2.54mm, female) for connecting target board
      - USB 2.0 port for connecting host PC
      - Power supply via USB port without external power supplier
      - Mini and smart size: 45x32x12mm, weight about 60g

     

    Hardware Features:

  • Compatible with ADI VisualDSP++™ 4.0, 4.5, 5.0 IDE
  • Supports ADI Blackfin DSP processors: BF531, BF532, BF533, BF534, BF536, BF537 etc.
  • Supports to debug operation, Halt, Step, Run, Breakpoint.
  • Supports USB 2.0 protocol (compatible with USB 1.1).
  • Mini and smart size: 45x32x12mm, weight only 60g.
  • Power supply via USB port, without power adapter.
  • JTAG port (20pins, FH2.54mm) for connecting target board.
  • Downloading and debugging speed up to 200KBytes/s (1.5Mbps).
  • Supports to program on-board Flash memory.


  • kennyxie

    kennyxie

    Member since: Nov 10, 2009

    This blog will introduce you to the world of embedded arm development, it could contain the relevant industry news, the hot arm development tools, the embedded development knowledge and fun stories. Warmly welcome to drop by my Blog!

    View kennyxie's profile