For more details, please visit: http://www.embedinfo.com/en/list.asp?id=38.
The LPC1758 evaluation board is based on ARM Cortex-M3 processor from NXP, its operating frequency is up to 100MHz, with 512KB high-speed on-Chip Flash Memory and 64KB RAM, together with a colour QVGA LCD, Ethernet, USB, CAN, SD/MMC card interface, and UARTs.
Hardware Specifications:
The connectors on the LPC1758 evaluation board provide easy access to many of the LPC1758's on-chip peripherals.
- USB 2.0 Full Speed Interface
Standard USB connectors for USB Device, USB-OTG, USB Host and UART via USB on the LPC1758 board for applications requiring USB communications. - Dual Serial Ports
Standard DB9 connectors are on the LPC1758 for both of the LPC1700's serial ports. Your application may use either of these ports. - Dual CAN Ports
Standard DB9 connectors are on the LPC1758 board for applications requiring CAN communications. Your application may use either or both of these ports, or they may be disabled with a configuration jumper. - LCD Display
A detachable, 240x320 TFT, color LCD display. You may use this graphic display device to show real-time debug and program status messages. - MicroSD Card Connector
A MicroSD Card connector for developing applications requiring access to MicroSD Cards. - Joystick
A 5-position joystick. Your application may use this to control port pin input. - LF Amplifier
An LF Amplifier on the LPC1758 connects the D/A output of the LPC1700 device to a speaker. You may use this LF Amplifier to generate sound. - Analog Voltage Control for ADC Input
An adjustable analog voltage source is on the LPC1758 board for testing the Analog to Digital output feature of the LPC1700. A configuration jumper enables and disables this feature. - JTAG and Cortex/ETM Download and Debug
The LPC1758 board incorporates both a JTAG interface and a Cortex Debug + ETM interface. When coupled with the ULINK2 USB-JTAG adapter, the Serial Wire JTAG interface allows flash programming and debugging. With the ULINKPro adapter, the Cortex Debug/ETM interface allows flash programming and instruction trace debugging.
1258 Views
0 Comments
Permalink
Tags:
development_tools,
arm_development_board,
lpc1758_arm_cortex-m3_board,
nxp_cortex-m3