Skip navigation

community

Embedded ARM Development Blog

1 Post tagged with the lpc1768_board tag
0

NXP LPC1768 Starter Kit

Posted by kennyxie Feb 25, 2010

This is the low cost development kit for NXP LPC1768 (100MHz, the very fast Cortex-M3 processor), including the LPC1768 evaluation board(P768) and Emlink for ARM(EAH1)JTAG Emulator for ARM Cortex-M3 Core based processor, so the developers can easy start to learn and test all the relevant applications on it, or evaluate your new project design through this entire system.

 

 

NXP LPC1768 Starter Kit contains all the necessary hardware and software and allows you to design, develop, integrate and test your applications:

  • NXP LPC1768 ARM Cortex-M3 Board
  • Keil MDK-ARM Development Kit, 32K evaluation edition
  • Emlink for ARM - a high speed JTAG Emulator for ARM Cortex-M3 processors
  • Plenty of example programs, all in source code

 

NXP LPC1768 ARM Cortex-M3 Board:

 

  • Include one 2.4" TFT LCD (240*320)
  • NXP LPC1768 processor, based on ARM Cortex-M3 Core, 100MHz
  • 512KB internal flash and 64KB SRAM
  • XTAL Frequency: 12 MHz
  • Two RS232 Interfaces
  • Two CAN Interfaces
  • One 10/100M Ethernet Interface
  • One ETM Interface
  • One Micro SD Card Interface
  • One USB Device Interface
  • One USB Host Interface
  • One USB OTG Interface
  • One 20pins JTAG Interface
  • One 10pins Cortex Debug Interface
  • One 18pins Cortex Debug Interface
  • One TFT LCD Interface
  • One Joystick with 4-direction control and selector
  • One Analog Output (connected to speaker by default)
  • One Analog Input (connected to potentiometer by default)
  • Supply Voltage: 5V DC (provided by the USB bus of a PC)
  • Supply Current: 65mA typical, 120mA maximum
  • Board Size: 119mm x 119mm (4.68" x 4.68")

 

Click here to find more information about this NXP LPC1758 Cortex-M3 Board.

 

Keil MDK-ARM Development Kit

 

  • µVision IDE, debugger and simulation environment
  • ARM industry-leading C/C++ compiler from ARM
  • MicroLib highly optimized run-time library
  • Real-Time Trace for Cortex-M3 processor based devices
  • Keil RTX - deterministic Real-Time Operating System
  • More information about Keil MDK-ARM could be found in Keil website: http://www.keil.com.

 

 

Emlink for ARM JTAG Emulator

  • Supports debugging with Realview MDK and EWARM
  • Supports ARM Cortex-M3 processors: STM32, LPC17XX, AT91SAM3UE, etc.
  • JTAG 20 pins connects to target
  • Supports hardware and software breakpoints
  • Supports USB port connecting to host PC
  • Downloads and debugs speed up to 250KBytes/s (about 1.5Mbps)
  • Integrates seamlessly into IAR Embedded Workbench and Keil RealView MDK

       Click here to find more information about this JTAG Emulator.

 

Deliverables:

1) NXP LPC1768 ARM-M3 Board

   * One LPC1768 ARM-CM3 Board

   * One RS-232 Serial Cable
   * One USB Cable
   * One RJ45 Ethernet Cable
   * One 2.4" TFT LCD Panel (240 x 320)

 

2) Emlink for ARM JTAG Emulator

  * One Emlink for ARM JTAG Emulator
  * One JTAG20-14-8 Convert Module
  * One IDC14 Cable
  * One 8pins Cable

 

More info: NXP LPC1768 Starter Kit



kennyxie

kennyxie

Member since: Nov 10, 2009

This blog will introduce you to the world of embedded arm development, it could contain the relevant industry news, the hot arm development tools, the embedded development knowledge and fun stories. Warmly welcome to drop by my Blog!

View kennyxie's profile