Skip navigation

community

Embedded ARM Development Blog

1 Post tagged with the sam9g45_processor_board tag
0

Embest  MBC-SAM9G45 Core Board

Posted by kennyxie Jun 11, 2010

The ATMEL MBC-SAM9G45 is an ARM9 module board produced by Embest, built in with powerful ATMEL AT91SAM9G45 embedded microprocessor which is based on the integration of an ARM926EJ-S core with fast SRAM and a wide range of peripherals. The board supports Linux2.6 and WinCE6.0, and incorporates plenty of external memories: 4MB DataFlash, 256MB NandFlash, 64KB EEPROM and 128MB DDR2 SDRAM. Measuring only 45mm x 52mm, it is an ideal smart processor card easy to integrate in your solution, or a minimum system and/or a reference board for your next design.

 

Features

- Processor: Atmel AT91SAM9G45 ( based on ARM926EJ-S Core)

*2 KBytes Data Cache, 32 KBytes Instruction Cache, with MMU

* Runs at up to 400MHz

* Internal memory: one 64KB ROM and one 64KB SRAM

- External memory: 4MB DataFlash, 256MB NandFlash, 64KB EEPROM and 128MB DDR2 SDRAM

- One Micro USB connector

- One RS232 Serial Port

- OS: Preinstalled Linux2.6, support WinCE6.0 (BSP, optional)

- Power supply: 5V

- Temperature range: -20 to +70 Celsius

- The module is led out most signals of Atmel AT91SAM9G45, like UART, Ethernet, LCD, Touch Screen, USB Host, USB Device, ADC, DAC, SPI, SDIO, GPIO and so on.

 

Board Dimension

- Board size: 45mm x 52mm x 11mm (Length * Width * Thickness)

- Interface type: QSH-060-01-X-D-A

- Connector size: 42.3mm x 8.6mm x 0.5mm (Length x Width x Thickness)

- Connector gap: 0.5mm

- Pins: 120

- Board layers: 8

- Power supply: 5V DC or powered by base board.

- Weight: 15.2g

 

For more information about MBC-SAM9G45 Core Board, please find it at: http://www.samicc.com/2010/0521/34.html.



kennyxie

kennyxie

Member since: Nov 10, 2009

This blog will introduce you to the world of embedded arm development, it could contain the relevant industry news, the hot arm development tools, the embedded development knowledge and fun stories. Warmly welcome to drop by my Blog!

View kennyxie's profile