Skip navigation

community

Embedded ARM Development Blog

1 Post tagged with the stm32f107_cortex-m3_board tag
0

The Embest STM32F107 ARM Cortex-M3 board is used the STMicroelectronic's ARM Cortex-M3 core based STM32F107VC microcontroller, working at up to 72MHz frequency, with 256KB Flash and 64KB RAM internal memory.

 

 

The board features a 2.4 inch TFT LCD Panel (320*240) with touch screen, as well as a wide rang of peripherals: mini USB supporting USB OTG , 10/100Mb Ethernet, Micro SD Card, TFT-LCD, ADC, DAC, SPI, IIC, RS232 (DB9), two CAN, speaker, earphone, five-position Joystick, Reset buttons, etc. In addition, there are plenty of example projects accompanied with this board, which enables engineers to evaluate the full features of the STM32F107VC processor and accelerate to design and develop their own projects based on this processor.

 

 

The STM32F107VC processor is suitable for a wide range of applications: Motor drive and application control; Medical and handheld equipment; Industrial applications: PLC, inverters, printers, and scanners; Alarm systems, Video intercom and HVAC; Home audio equipment. So engineers who work in these fields can use this board to evaluate your project and reduce the time to market.

 

 

More info: Embest STM32F107 ARM Cortex-M3 Evaluation Board.



kennyxie

kennyxie

Member since: Nov 10, 2009

This blog will introduce you to the world of embedded arm development, it could contain the relevant industry news, the hot arm development tools, the embedded development knowledge and fun stories. Warmly welcome to drop by my Blog!

View kennyxie's profile