Combination (or Hybrid) D-Subminiature connectors are made to standard d-sub sizes. For the most part, standard d-sub backshells will fit a Combo-D. ITT Cannon and Amphenol both have tables in their catalogs that give the shell sizes for the more popular layouts. The table below is a condensed version. For full details please refer to the connector manufacture's documentation. Approximate equivelant collumn refrences standard size d-sub connectors (not high density types). Links to ITT's and Amphenol's D-Sub catalogs are below.
D-Sub Shell size code | Approximate | ||
Arangment | ITT code | Amphenol code | Equivelant |
2W2 | DE | 9 Pin | |
5W1 | DE | E | 9 Pin |
3W3 | DA | A | 15 Pin |
7W2 | DA | A | 15 Pin |
11W1 | DA | A | 15 Pin |
5W5 | DB | B | 25 Pin |
9W4 | DB | B | 25 Pin |
13W3 | DB | B | 25 Pin |
17W2 | DB | B | 25 Pin |
21W1 | DB | B | 25 Pin |
8W8 | DC | C | 37 Pin |
13W6 | DC | C | 37 Pin |
17W5 | DC | C | 37 Pin |
21W4 | DC | C | 37 Pin |
25W3 | DC | C | 37 Pin |
27W2 | DC | C | 37 Pin |
24W7 | DD | D | 50 Pin |
36W4 | DD | D | 50 Pin |
43W2 | DD | D | 50 Pin |
47W1 | DD | 50 Pin | |
ITT Cannon: Combo D section , D-SUB Full Line (4.3Mb and 9.75Mb respectively)
Amphenol: D-Sub full catalog (40Mb download)