Skip navigation

community

Currently Being Moderated

Saber--Micro Technology. Trumpet troodontid (red general version)

Posted by dragonlong100@hotmail.com on Apr 20, 2010 9:44:52 AM

http://www.kwyknife.com

Chuck surface using spray, feel good, cast zinc alloy handle knife handle, high hardness, good stability.
With inside and outside the box (double box) package, high-grade nylon knife sheathes. No description.

Type: straight out the flick
Brand: Micro Technology - troodontid (regular edition)
Length: 22cm (including tail cone length)
Blade length: 8.5cm
Blade thickness: 3mm
Blade material: 440
Hardness: 58HRC
Knife weight: 150 g
Total weight: 260 grams (including packaging)
Surface: black titanium (blade)
Handle material: zinc alloy
Knife Sheath: Nylon
Closed lock: spring straight out of
Supplementary Description: Straight out flick nod phenomenon has been well controlled, the knife light and fast! Feel good!

http://www.kwyknife.com

Attributes

Comments (0)
dragonlong100@hotmail.com

dragonlong100@hotmail.com

Member since: Apr 15, 2010

Wholesale saber and retail saber

View dragonlong100@hotmail.com's profile

Bookmarked By (0)

Recent Comments

No recent comments.