Skip navigation

community

Your Source for Engineering Knowledge and Electronic Design Solutions

Manage categories

Close

Create and manage categories in element14 Development Kits. Removing a category will not remove content.

Categories in element14 Development Kits
Add a new category (0 remaining)

Manage Announcements

Close

Create and manage announcements in element14 Development Kits. Try to limit the announcements to keep them useful.

Announcements in element14 Development Kits
Subject Author Date Actions

element14 Development Kits

element14 has partnered with some of the world’s leading   semiconductor and board-level solutions companies to bring you a comprehensive range of Development Platform and Kits.

NAV

AT91SAM9G45 Evaluation Kit


AT91SAM9G45 Evaluation Kit

Atmel and element14 together introduces AT91SAM9G45-EVK co-branded evaluation kit, it's a full-featured evaluation board based on the Atmel's new processor AT91SAM9G45 which runs at up to 400MHz, with 128 Mbytes DDR2 memory and 256 Mbytes SLC NAND Flash. The board provides a wide range of peripherals, including a high-speed USB host/device port, an Ethernet 10/100 interface, two high-speed SD/MMC slots and a QVGA 320x240 LCD panel with Resistive touch screen.
Learn More

TI Stellaris DK-LM3S9D96


Stellaris DK-LM3S9D96

The Stellaris DK-LM3S9D96 Development Kit provides a feature-rich development platform for Ethernet, USB OTG/Host/Device, and CAN enabled Stellaris ARM® Cortex™-M3-based microcontrollers. Each kit includes StellarisWare® Peripheral Library in conjunction with ARM development tools.
Learn More

chipKit Development Platform


chipKIT™ Development Platforms

The chipKIT™ platform is the first and only 32-bit Arduino solution in the industry to enable hobbyists and academics to easily, and inexpensively, integrate electronics into their projects, even if they do not have an electronic-engineering background.
Learn More

XL_STAR Board


XL_Star Development Board

The XL_STAR board allows a user to develop, download and debug up to 64KBytes of 'C' or assembler object code for the MC9S08MM128 MCU using CodeWarrior for MCUs V6.3 Special Edition, a professional IDE, for just the cost of the board. Connected to the MM128 MCU, via I2C, is the MMA8451Q a three axes accelerometer.
Learn More

Start a discussion or Ask a Question