| the knode | ![]() |
| Development Platforms & Kits | ![]() |
| Operating Systems & Stacks | ![]() |
| Development Tools | ![]() |
| CAD Tools | ![]() |
| PCB Services | ![]() |
| Test & Measurement | ![]() |
Load Google Translate Create and manage categories in AT91SAM9G45 Evaluation Kit. Removing a category will not remove content.
Create and manage announcements in AT91SAM9G45 Evaluation Kit. Try to limit the announcements to keep them useful.
| Subject | Author | Date | Actions |
|---|
Enter your announcement details below, including when you would like it to become active and expire. By default, announcements will become active immediately and expire in 7 days.
Loading...
Atmel and element14 together introduces AT91SAM9G45-EVK co-branded evaluation kit, it's a full-featured evaluation board based on the Atmel's new processor AT91SAM9G45 which runs at up to 400MHz, with 128 Mbytes DDR2 memory and 256 Mbytes SLC NAND Flash. The board provides a wide range of peripherals, including a high-speed USB host/device port, an Ethernet 10/100 interface, two high-speed SD/MMC slots and a QVGA 320x240 LCD panel with Resistive touch screen. In addition, the board supports Linux, WinCE and Android OS and offers plenty of example applications under these three OS, makes engineers easy to develop their project based on this AT91SAM9G45 processor.
The ARM926EJ-S based AT91SAM9G45 features the frequently demanded combination of user interface functionality and high data rate connectivity, including LCD Controller, resistive touch-screen, camera interface, audio, Ethernet 10/100 and high speed USB and SDIO. With the processor running at 400MHz and multiple 100+ Mbps data rate peripherals, the AT91SAM9G45-EVK has the performance and bandwidth to the network or local storage media to provide an adequate user experience. The AT91SAM9G45 supports the latest generation of DDR2 and NAND Flash memory interfaces for program and data storage. An internal 133 MHz multi-layer bus architecture associated with 37 DMA channels, a dual external bus interface and distributed memory including a 64Kbyte SRAM which can be configured as a tightly coupled memory (TCM) sustains the high bandwidth required by the processor and the high speed peripherals. The I/Os support 1.8V or 3.3V operation, which are independently configurable for the memory interface and peripheral I/Os. This feature completely eliminates the need for any external level shifters.
In addition it supports 0.8 ball pitch package for low cost PCB manufacturing. The AT91SAM9G45 power management controller features efficient clock gating and a battery backup section minimizing power consumption in active and standby modes.
There are plenty of software examples provided for you to test and debug this AT91SAM9G45-EVK AT91SAM9G45-EVK board, all in source code. These software examples (as follows) can be debugged under the popular Keil MDK (Microcontroller Development Kit) environments and help with your design and development.
| No. | Name/Type | DESCRIPTION |
|---|---|---|
| 1 | AT91SAM9G45-EVK AT91SAM9G45-EVK Board | Target board; CPU: AT91SAM9G45 AT91SAM9G45 |
| 1 | IDC10 Cable | 10-10pins, 10cm, gap:2.00mm |
| 1 | Mini USB Cable | To supply power to the board or for downloading programs and debug |
| 1 | 10/100 Ethernet Cable | Connect to the network |
| 1 | DB9-IDC10 Cable | DB9(F) to IDC(10 pins) calbe |
| 1 | 20Pins-10Pins JTAG Converter | Connect with 20pins or 10pins JTAG Debug Cables |
| 1 | TFT LCD Panel | 4.3 inches QVGA 480x272 LCD panel with resistive touch screen |
| 1 | Power Adapter | 12V, 1.25A, supply power to the board |
© 2009 Premier Farnell plc. All Rights Reserved
Premier Farnell plc, registered in England and Wales (no 00876412), registered office: Farnell House, Forge Lane, Leeds LS12 2NE