Enter your announcement details below, including when you would like it to become active and expire. By default, announcements will become active immediately and expire in 7 days.
Introduces unprecedented performance, memory and advanced peripherals to this community
Lower price-point than existing solutions
chipKIT™ Uno32™
Compatible Footprint with UNO
Featuring the PIC32MX320F128H MCU
chipKIT™ Max32™
Compatible Footprint with Mega2560
Featuring the PIC32MX795F512L MCU
Adds advanced comms and memory
chipKIT™ Basic I/O Shield
The chipKIT Basic I/O Shield is a input/output expansion board designed for use with chipKIT microcontroller boards such as the Uno32™ and the Max32™. The Basic I/O Shield is designed to the same form factor as the Uno32 board, but is also usable with the Max32 board.
Usable with either the Uno32™ or the Max32™
256Kbit I2C EEPROM
128x32 pixel OLED graphic display
I2C temperature sensor
I2C daisy chain connector
4 open drain FET drivers
Analog potentiometer
4 push buttons & 4 slide switches
8 discrete LEDs
chipKIT™ Network Shield
The chipKIT Network Shield is an input/output expansion board designed for use with the chipKIT Max32™ and provides the additional circuitry and connectors to allow the advanced communications features of the PIC32MX795F512L on the Max32 to be utilised.