Load Google Translate Create and manage categories in 3M. Removing a category will not remove content.
Create and manage announcements in 3M. Try to limit the announcements to keep them useful.
| Subject | Author | Date | Actions |
|---|
Enter your announcement details below, including when you would like it to become active and expire. By default, announcements will become active immediately and expire in 7 days.
Loading...
3M™ Twin Axial Cable Solutions
Run the 3M™ Internal Mini Serial Attached SCSI Cable Assemblies 8F36 Series under the case lid, along the sides of the case, or make right angle terminations or sharp turns to increase airflow. If you are working with multiple assemblies, try stacking them.
Click Here to read more...
| Subject | Author | ||
|---|---|---|---|
|
|
Re: Have a question about static control solutions? Ask our expert, Chris! 10 months ago | by hillelavi | |
|
|
3505-34 clip Retainer 2 years ago | by raizti | |
|
|
3MElectroCommunications modified
"3M™ Twin Axial Cable SL8800 Series Your system should be built around performance, not around your cables. The 3M Internal Twin Axial R" in 3M • 0 comments • 0 bookmarks |
3 weeks ago |
|
|
3MElectroCommunications wrote
"Product Information · Combines the advantages of loose twisted pairs with flat section parts for mass termination · Loose twisted pairs" in 3M • 0 comments • 0 bookmarks |
3 weeks ago |
|
|
3MElectroCommunications wrote
"Product Information · Wires are color-coded for easy identification · Twist and flat repeat has variable length option · Can be mass te" in 3M • 0 comments • 0 bookmarks |
3 weeks ago |
|
|
3MElectroCommunications wrote
"Product Information · 28 AWG stranded wire on .050 inch centers permits mass termination to broad line of IDC connectors · 360 degree ex" in 3M • 0 comments • 0 bookmarks |
3 weeks ago |
|
|
3MElectroCommunications wrote
"Product Information · Round construction permits easier routing · 28 AWG wire on .050 inch pitch permits mass termination to broad line" in 3M • 0 comments • 0 bookmarks |
3 weeks ago |
|
|
3MElectroCommunications wrote
"Product Information · Meets external wiring requirements of National Electrical Code, Article 725 (CL2) · 26 AWG wire carries higher pow" in 3M • 0 comments • 0 bookmarks |
3 weeks ago |
|
|
3MElectroCommunications wrote
"Product Information · Meets external wiring requirements of National Electrical Code, Article 725 (CL2) · 28 AWG stranded wire provides" in 3M • 0 comments • 0 bookmarks |
3 weeks ago |
|
|
3MElectroCommunications wrote
"Product Information · Flat sections permit mass termination on 2.4” [61 mm] centers · Round construction permits easier routing · 30 AW" in 3M • 0 comments • 0 bookmarks |
3 weeks ago |
|
|
3MElectroCommunications wrote
"Product Information · Round construction permits easier routing · 28 AWG wire on .050 inch centers permits mass termination to broad lin" in 3M • 0 comments • 0 bookmarks |
3 weeks ago |
|
|
3MElectroCommunications wrote
"Product Information · Low Smoke Zero Halogen (LSZH) Insulation. Advantages of LSZH insulation are the low smoke (IEC 61034-2:2005), and l" in 3M • 0 comments • 0 bookmarks |
3 weeks ago |
|
|
3MElectroCommunications wrote
"Product Information · For higher current applications · Compatible with CHG .100” [2.54 mm] IDC sockets · Designed for power applicatio" in 3M • 0 comments • 0 bookmarks |
3 weeks ago |
|
|
3MElectroCommunications wrote
"Product Information · 30 AWG stranded wire on .033 inch centers permits termination to all three rows in DIN connectors. · Stranded wire" in 3M • 0 comments • 0 bookmarks |
3 weeks ago |
|
|
3MElectroCommunications wrote
"Product Information · For higher current applications · 26 AWG wire allows for higher power levels · Stranded wire provides flexibility" in 3M • 0 comments • 0 bookmarks |
3 weeks ago |
|
|
3MElectroCommunications wrote
"Product Information · The “basic stranded cable” for 0.050” [1.27 mm] IDC connectors · Close spacing permits higher signal density · PV" in 3M • 0 comments • 0 bookmarks |
3 weeks ago |
|
|
3MElectroCommunications wrote
"Product Information · Close spacing permits higher signal density · TPE insulation provides excellent transmission properties · 30 AWG" in 3M • 0 comments • 0 bookmarks |
3 weeks ago |
© 2009 Premier Farnell plc. All Rights Reserved
Premier Farnell plc, registered in England and Wales (no 00876412), registered office: Farnell House, Forge Lane, Leeds LS12 2NE