Load Google Translate Expiring the announcement will not delete it but will remove it from the public announcement list. Are you sure you want to expire this announcement?
Are you sure you want to delete this announcement?
Create and manage categories in 3M Static Control - Test & Measurement Solutions. Removing a category will not remove content.
Create and manage announcements in 3M Static Control - Test & Measurement Solutions. Try to limit the announcements to keep them useful.
| Subject | Author | Date | Actions |
|---|
Enter your announcement details below, including when you would like it to become active and expire. By default, announcements will become active immediately and expire in 7 days.
Loading...

EM Eye meter - ESD Event - Human Body Model
Use the HBM mode to assure that operators handling an IC are not transmitting electrical discharges through a device. |
Machine Model - ESD Event - Machine Model
Prevent machine model static in metal-on-metal contact with ungrounded tools. |
3M EM Eye meter - ESD Event - Charged Device Model
Identify CDM events in the charged device mode |
EM Eye meter - ESD Event - Noise Immunity
Use the True CDM filter to detect most signals, including ESD and some EMI signals. |
EM Eye - ESD Event - Soldering Iron
Use the MM mode to confirm that tools are grounded and that no EOS/ESD events will be detected. |
EM Eye - EM Field - laptop noise
Place the EMF sensor head into the EM Eye Meter base to create a dedicated EMF, power density, and EIRP meter. |
![]() |
| Chris Wiggins |
| Got a technical questions. Ask 3M’s technical expert Chris Wiggins. |
| Click here to ask your question |
|
|
Re: video problem 1 year ago | by Matt_Electronics | |
|
|
EM Eye - Hit the mark or off target? - your verdict 1 year ago | by Matt_Electronics |
3M Ground Man & Ground Man Plus
3M Ground Man Monitors allow users to continuously monitor up to three connection points on tools. Monitors indicate whether each individual ground connection being monitored is within specifications or has failed. Ideal applications include SMT pick-and-place tools, IC handlers, wire bonders, die attach and other tools. |
3M Iron Man & Iron Man Plus
3M offers workstation monitoring solutions for over voltage. These products can be configured to monitor every circuit board in process. Ideal solutions for Electric Over Stress (EOS) and Electrostatic Discharge (ESD) issues in backend semiconductor manufacturing and assembly industries. |
© 2009 Premier Farnell plc. All Rights Reserved
Premier Farnell plc, registered in England and Wales (no 00876412), registered office: Farnell House, Forge Lane, Leeds LS12 2NE