Skip navigation

community

Currently Being Moderated

Introducing the New USB 2.0 Emulator for Blackfin® Processors

Posted by sdaly2 on Dec 22, 2009 4:12:21 PM

Did you know that Analog Devices has announced a new, low cost emulator?  The new emulator is an easy, portable, nonintrusive, target-based debugging solution. The emulator performs a wide range of emulation functions, including single-step and full-speed execution with predefined breakpoints, and viewing and/or altering of register and memory contents.

FEATURES

·        5MHz JTAG TCLK frequency

·        USB 2.0 interface enabling download speeds of up to 255 KB/sec

·        1.8V, 2.5V, and 3.3V compliant and tolerant

·        Multiprocessor support

·        IEEE 1149.1 14-pin JTAG connector

·        PlugFest Certified USB Bus-powered design

·        CE-certified

·        ROHS Compliant

MORE INFORMATION AND TO ORDER:

ADZS-ICE-100B http://www.newark.com/analog-devices/adzs-ice-100b/analog-devices-blackfin-emulator/dp/51R0704?Ntt=adzs-ice-100b

Attributes

Comments (0)

Bookmarked By (0)

Recent Comments

No recent comments.