Skip navigation

community

Manage categories

Close

Create and manage categories in Cirrus Logic. Removing a category will not remove content.

Categories in Cirrus Logic
Add a new category (0 remaining)

Manage Announcements

Close

Create and manage announcements in Cirrus Logic. Try to limit the announcements to keep them useful.

Announcements in Cirrus Logic
Subject Author Date Actions

Welcome to the Cirrus Logic Community

Welcome to the Cirrus Logic section of our site!


Find application notes, block diagrams, product brochures and the latest technical whitepapers on Cirrus Logic products.Addtional brands from Cirrus Logic include Apex Precision Power and EXL Core.

Smartphone Power Savings

Cirrus Logic has introduced a new IC for smartphones and mobile applications: the CS42L73 smart audio codec focuses on lowering system power, improving battery life without compromising on audio performance!

Product Search

Enter product name or product code

Datasheet Search

Enter a keyword or phrase to search our datasheet library.
Datasheets are in English.

Tools - TechCast

Cirrus Logic CS5480/CS5484/CS5490

Cirrus Logic CS5480/CS5484/CS5490

The functionality and performance of the CS5484, CS5480 and the CS5490 energy measurement ICs can all be evaluated with the CDB5484-U, CDB5480-U and CDB5490-U demonstration boards. These CDBs expedite a preliminary performance assessment. Shunt resistors, current transformers or Rogowski coils can be connected to the analog inputs, while intuitive GUI software provides easy and full access to the on-board CS5484/80/90 devices and MCU.

Click Here for more info...

CS4354

The CS4354 is a 24-bit, 192 kHz stereo audio digital/analog converter (DAC) with an on-chip 2VRMS line driver working from a single 5 V power supply. This DAC is a step up version of the CS4352 that requires a 9 to 12V power supply.

Smartphone Solutions

Cirrus Logic Smartphone Solutions

PA 85 -Very High Speed 1000V/µs, High Voltage 450V Power Amplifier

The PA85 is a 450 V power operational amplifier with a very high 1,000 V/µs slew rate targeted for high voltage applications including instrumentation, piezoelectric transducers, and electrostatic transducers and deflection. This MOSFET power amplifier also features a very high 300 kHz of power bandwidth and is designed for output currents up to 200 mA.

AFE Smart Metering Solutions

Easy Video Widget

Easy Video Widget

CS35L0x

The CS35L00/L01/L03 are a family of low power digital audio amplifiers with Cirrus Logic’s proprietary hybrid Class D architecture, designed specifically for today’s mobile applications: laptops, notebooks, tablets, smartphones.
Learn More.

CS1500

The CS1500 is a high-performance Variable Frequency Discontinuous Mode, active digital power factor correction (PFC) controller. It features Cirrus Logic’s EXL Core™ that brings digital energy control innovation which elevates performance and solves system design challenges in power supplies used in notebook adapters, digital TVs and PCs.