Load Google Translate Create and manage categories in Crydom. Removing a category will not remove content.
Create and manage announcements in Crydom. Try to limit the announcements to keep them useful.
| Subject | Author | Date | Actions |
|---|
Enter your announcement details below, including when you would like it to become active and expire. By default, announcements will become active immediately and expire in 7 days.
Loading...

The Global Expert in Solid State Relay Technology
We are the world leading manufacturer of Solid State Relays and sell two of the most renowned brands of solid state relays, Crydom and Crouzet. Our product offer includes thousands of catalog off-the-shelf items, as well as custom-designed solid state relays and related products.
![]() | The Series H1 of high voltage AC output solid state relays now offers even higher levels of breakdown voltage and noise immunity (1600 Volts) for applications in installations where electrical transients are common and might otherwise damage less robust SSRs. With ratings up to 90 amps at 660 VAC, the new models have available control voltage of 4 to 32 VDC. |
![]() | The PowerPlus DC Series of DC output Solid State Relays features traditional “Crydom Series 1” panel mounted style SSRs with ratings from 1 to 100 amps, at 1 to 400 VDC in a 40°C ambient temperature. The PowerPlus DC Series has available Logic Compatible Control Inputs of either 4 to 32 VDC or the new 90 to 140VAC, with optional IP20 “touch safe” clear plastic cover and installed thermal interface pad. |
![]() | Crydom Solid State Relay & Contactors Catalog Description: Product Brochure Language: English Size: 14,359Kb Download ![]() |
| Crydom PowerPlus DC Series Description: Product Brochure Language: English Size: 2,057Kb Download ![]() | |
| Crydom DP Series Contactors Description: Product Brochure Language: English Size: 2,123Kb Download ![]() | |
| Crydom "LifePlus" ED Series Description: Product Brochure Language: English Size: 1,540Kb Download ![]() | |
| Crydom DRA Series Contactors Description: Product Brochure Language: English Size: 1,540Kb Download ![]() | |
| Crydom SeriesOne DR Description: Product Brochure English Size: 1,019Kb Download ![]() French Size: 967Kb Download ![]() German Size: 961Kb Download ![]() Italian Size: 999Kb Download ![]() Spanish Size: 959Kb Download ![]() Simplified Chinese Size: 970Kb Download ![]() | |
| Crydom CN Series Description: Product Brochure Language: English Size: 1,369Kb Download ![]() | |
| Crydom DRA & DRS Series Description: Product Brochure Language: English Size: 1,375Kb Download ![]() | |
| Crydom Heat Sinks & SSR Assemblies Description: Product Brochure Language: English Size: 3,958Kb Download ![]() | |
| Crydom Dual SSRs Description: Product Brochure Language: English Size: 1,539Kb Download ![]() | |
© 2009 Premier Farnell plc. All Rights Reserved
Premier Farnell plc, registered in England and Wales (no 00876412), registered office: Farnell House, Forge Lane, Leeds LS12 2NE