Crydom's proprietary thermal management technology utilized in the new "SeriesOne DR" line offers 6 & 12 amp single and 6 amp dual channel output ratings in compact 11 & 18mm wide DIN Rail mounted SSRs.
Crydom's new "SeriesOne DR" family of AC and DC output DIN Rail mounted Solid State Relays are intended for use in heating, lighting and motion control applications where DIN Rail mounting is preferred and higher output power ratings are required. Featuring a unique proprietary thermal management design with no exposed hot metal surfaces for safety, the SeriesOne DR family includes AC output ratings at 40°C ambient for single channel models of either 6 or 12 amps, and dual AC output models with 6 amps per channel, each rated at either 12 to 280 vac or 24 to 600 vac. DC output model ratings at 40°C ambient include single channel versions rated at either 6 or 12 amps and 1 to 60 vdc or 1 to 100 vdc.
The SeriesOne DR features 4 to 32 vdc, 90 to 140 vac, 208 to 265 vac or 18 to 36 vac inputs and includes an LED input status indicator. The SeriesOne DR 6 amp single channel versions are 11 mm wide while the 12 amp single channel and 6 amp dual channel SSRs are each 18 mm, all mounting on the industry standard 35 mm DIN Rail.
AC output versions offer 3.75kV all solid state optical isolation with SCR outputs and are available in either zero voltage turn-on for resistive load applications, or random turn-on for inductive load applications. DC outputs offer 2.5 kV all solid state optical isolation with FET output for either resistive or inductive load applications. SeriesOne DR SSRs are RoHS & China RoHS compliant, CE certified, UL and cUL recognized including both General Purpose and Motor Controller ratings.
For additional information about Crydom's products including the new SeriesOne DR, contact your local authorized Crydom Distributor, Representative or Crydom Sales office, or visit www.crydom.com.
# # #
About Crydom
Crydom, Inc., a Custom Sensors & Technologies brand with global operations, is an expert in Solid State Relay and Controls Technology. Crydom manufactures and commercializes two of the most preferred brands of Solid State Relay around the world; Crydom and Crouzet. Crydom offers a wide variety of off-the-shelf Solid State Relays and Contactors, I/O Modules & mounting boards, Controls and Power Modules, and specializes in custom designed solid state switching solutions for any application. At Crydom, technology and innovation combine to exceed our Customer's most demanding performance requirements.
www.crydom.com
About Custom Sensors & Technologies
Custom Sensors & Technologies (CST) is a specialist in sensing, control and motion products & solutions. Through its brands BEI Kimco, BEI Sensors, BEI PSSC, Crouzet, Crydom, Kavlico, Newall and Systron Donner, CST offers customizable, reliable and efficient components for mission-critical systems in Industrial, Aerospace & Defense, and Transportation markets.
Focused on premium value offers and committed to excellence, CST, with more than 4000 employees worldwide and sales of $530M US in 2009, is the dependable and adaptable partner for the most demanding customers.
www.cstsensors.com
For additional information, please contact:
Gabriela Miranda
+1(619) 210-1556
gabriela.miranda@crydom.com
or visit our web site
www.crydom.com