Joining Crydom's broad line of Panel Mounted Solid State Relays, the new "EL" series offers AC & DC Outputs in a compact 21 mm wide package featuring imbedded quick connect terminals.
Crydom's new "EL" series of Compact Solid State Relays include models with output ratings up to 20 Arms from 24 to 280 VAC or 10 Adc from 3 to 100 VDC with optional external heat sink. Logic compatible control input versions include 5, 12 or 24 VDC. Output termination is via 0.25" (6.35 mm) quick connect terminals, while input terminals are 0.187" (4.75 mm) quick connects.
Featuring 4kV all solid state optical isolation, the Triac output AC versions are available with either zero voltage turn-on for resistive load applications or random turn-on for inductive load applications, while DC output versions feature low RDS on resistance FETs suitable for most DC resistive or inductive loads. "EL" Series SSRs are RoHS & China RoHS compliant, CE certified, UL and cUL recognized.
For additional information about Crydom's products including the new "EL" Series, contact your local authorized Crydom Distributor, Representative or Crydom Sales office, or visit www.crydom.com.
# # #
About Crydom
Crydom, Inc., a Custom Sensors & Technologies brand with global operations, is an expert in Solid State Relay and Controls Technology. Crydom manufactures and commercializes two of the most preferred brands of Solid State Relay around the world; Crydom and Crouzet. Crydom offers a wide variety of off-the-shelf Solid State Relays and Contactors, I/O Modules & mounting boards, Controls and Power Modules, and specializes in custom designed solid state switching solutions for any application. At Crydom, technology and innovation combine to exceed our Customer's most demanding performance requirements.
About Custom Sensors & Technologies
Custom Sensors & Technologies (CST) is a specialist in sensing, control and motion products & solutions. Through its brands BEI Kimco, BEI Sensors, BEI PSSC, Crouzet, Crydom, Kavlico, Newall and Systron Donner, CST offers customizable, reliable and efficient components for mission-critical systems in Industrial, Aerospace & Defense, and Transportation markets.
Focused on premium value offers and committed to excellence, CST, with more than 4000 employees worldwide and sales of $530M US in 2009, is the dependable and adaptable partner for the most demanding customers.
For additional information, please contact:
Gabriela Miranda
+1(619) 210-1556
or visit our web site