Skip navigation

community

Currently Being Moderated

Crydom Introduces the "DRA" Series of DIN Rail Mounted AC and DC Output Solid State Contactors & Motor Reversing Contactors

Posted by Crydom on May 16, 2011 1:52:27 PM

The expanded DRA Series now includes compact DIN Rail Mounted 3 Phase AC Solid State Contactors, 3 Phase AC Solid State Motor Reversing Contactors, and DC Solid State Motor Reversing Contactors!

Crydom, a brand of Custom Sensors & Technologies (CST) and global expert in Solid State Relay Technology, introduces its expanded offer of DRA Series compact DIN Rail Mounted Solid State Contactors. Complementing existing single channel and four channel AC and DC output DRA Series, the new models include 3 phase UL approved AC output ratings of either 1 or 2 horse power at 480 VAC in both contactor and motor reversing configurations, and UL approved DC output ratings of ¼ horse power at 90 or 180 VDC. IEC 60947 ratings are available as well for both AC and DC output DRA Series.

DRA Series 3 Phase Contactors feature an SCR output all solid state design with 4000 VAC optical isolation, AC or logic compatible DC control inputs, both with input status indicator, UL approved motor and AC output resistive load ratings of either 2.4 or 4.2 amps per phase from 48 to 510 VAC. Motor reversing models also include a control interlock feature that allows only off, forward and reverse operation.

DRA Series DC Motor Reversing models feature a FET output all solid state design with 2500 VAC optical isolation, logic compatible DC control inputs with input status indicator, and UL approved motor and DC output resistive load ratings of either 6 A @ 180 V and 12 A @ 90 V.

Designed for easy mounting to standard 35 mm DIN Rail, the new DRA Series of 3 Phase AC and DC output Solid State Contactors and Motor Reversers are available in a variety of input and output ratings. For more information on the new Crydom DRA Series Contactors, contact the nearest Crydom Distributor, Representative or Local Crydom Sales Office, or visit our website at www.crydom.com.

# # #


About Crydom
Crydom, Inc., a Custom Sensors & Technologies brand with global operations, is an expert in Solid State Relay and Controls Technology. Crydom manufactures and commercializes two of the most preferred brands of Solid State Relay around the world; Crydom and Crouzet. Crydom offers a wide variety of off-the-shelf Solid State Relays and Contactors, I/O Modules & mounting boards, Controls and Power Modules, and specializes in custom designed solid state switching solutions for any application. At Crydom, technology and innovation combine to exceed our Customer's most demanding performance requirements.

www.crydom.com

About Custom Sensors & Technologies
Custom Custom Sensors & Technologies (CST) is a specialist in sensing, control and motion products.

Through its brands, BEI Kimco, BEI Sensors, BEI PSSC, Crouzet, Crydom, Kavlico, Newall and Systron Donner, CST offers customizable, reliable and efficient components for mission-critical systems in Aerospace & Defense, Transportation, Energy & Infrastructures, Commercial & Industrial OEMs, Medical, Food and Beverage and Building Management markets.

Focused on premium value offers and committed to excellence, CST, with more than 4,300 employees worldwide and sales of $571M US in 2010, is the dependable and adaptable partner for the most demanding customers.

www.cstsensors.com

For additional information, please contact:

Gabriela Miranda
+1(619) 210-1556
gabriela.miranda@crydom.com
or visit our web site
www.crydom.com

Attributes