Skip navigation

community

Currently Being Moderated

Crydom Announces the "LifePlus Series" of Pluggable AC & DC Output All Solid State Relays

Posted by Crydom on Jun 20, 2011 2:35:09 PM

Crydom's World Class Solid State Relay Technology is now available to Electromechanical Relay users in the industry standard 12 x 29 mm plug-in package with ratings of either 3 or 5 amps up to 280 VAC or 80 VDC.

 

Crydom's new "LifePlus ED series" of AC and DC output pluggable Solid State Relays offer Electromechanical Relay users the opportunity to directly replace traditional 12 x 29 mm EMRs with Crydom's proven Solid State Relay Technology. Solid State Relays offer substantial performance advantages over traditional EMR switching solutions in many applications including significantly greater life expectancy (>100 million operations), contactless high speed switching eliminating contact bounce and resulting electrical noise, precise logic compatible control inputs, acoustically silent operation and high vibration resistance, among many others.

 

Available in a SPST N.O. configuration, the "LifePlus ED series" offers output ratings of either 3 or 5 amps rms at 24 to 280 VAC, or 5 amps dc at 1 to 48 or 1 to 80 VDC, all at 40 °C ambient temperature. AC outputs incorporate Crydom's proven Back-to-Back SCR technology while DC outputs utilize high efficiency FETs, both technologies resulting in the lowest possible on-state power dissipation and high surge current ratings which make the "Crydom LifePlus" an excellent choice for applications such as small Motors, Solenoids, Heaters and Lamps. Optically isolated control inputs available include 3 to 15 VDC, 18 to 32 VDC, 48 to 72 VDC, 18 to 36 VAC and 90 to 140 VAC.

 

Crydom's "LifePlus ED series" relays are UL 508 recognized for both general purpose and motor control applications and compliant to IEC 62314 LC-A resistive and LC-B inductive application requirements. They are also CE certified to the IEC Low Voltage Directive and compliant to the IEC EMC Directive. The "LifePlus ED series" relays are available in the industry standard 12 x 29 mm plug-in relay package and fit standard DIN rail and PCB mountable sockets, allowing direct replacement of SPST N.O. EMRs in most applications. Featuring all solid state construction, "LifePlus ED series" SSRs provide an excellent improvement in performance over traditional EMRs.

 

For more information on "LifePlus ED Series" SSRs, contact the nearest Crydom Distributor, Representative or Local Crydom Sales Office, or visit our website at www.crydom.com.

 

# # #

 

About Crydom

 

Crydom, Inc., a Custom Sensors & Technologies brand with global operations, is an expert in Solid State Relay and Controls Technology. Crydom manufactures and commercializes two of the most preferred brands of Solid State Relay around the world; Crydom and Crouzet. Crydom offers a wide variety of off-the-shelf Solid State Relays and Contactors, I/O Modules & mounting boards, Controls and Power Modules, and specializes in custom designed solid state switching solutions for any application. At Crydom, technology and innovation combine to exceed our Customer's most demanding performance requirements.

 

www.crydom.com

 

About Custom Sensors & Technologies


Custom Sensors & Technologies (CST) is a specialist in sensing, control and motion products & solutions. Through its brands BEI Kimco, BEI Sensors, BEI PSSC, Crouzet, Crydom, Kavlico, Newall and Systron Donner Inertial, CST offers customizable, reliable and efficient components for mission-critical systems in Industrial, Aerospace & Defense, and Transportation markets.

Focused on premium value offers and committed to excellence, CST, with more than 4,300 employees worldwide and sales of $571M US in 2010, is the dependable and adaptable partner for the most demanding customers.

www.cstsensors.com

 

For additional information, please contact:

 

Gabriela Miranda

+1(619) 210-1556

gabriela.miranda@crydom.com

or visit our web site

www.crydom.com

Attributes

Comments (0)