Skip navigation

community

Previous Next

FCI

January 2010
0

Minitek 127 is an extensive 1.27mm (0.05") modular range of connectors for all types of wire to board and cable to board applications.

 

It includes straight and right angle, surface mount and through mount, different plating variations and position numbers up to 100.

0

FCI’s Printed Circuit Board signal and power Terminal Blocks are available in pluggable and fixed configurations in various pitch-sizes and wire sizes, for signal and power solutions.

 

Features & Benefits
Robust and solid design
Modular system, 2 up to 24 positions
Pitch-sizes: 3.50mm, 3.81mm, 5.00mm, 5.08mm and 7.62mm
Signal and Power, current ratings from 8A up to 32A
Straight and Right Angle sockets
Hook on wire-entry side Plugs
Contact on top or down side Plugs
Latching feature, prevent miss-match
End-to-end stackable
Through mount soldering
High performance rising-cage-clamp contact system
Recognized
High durability, 200 mating cycles
3D models (IGES and STEPS) available
Product and Partnumber Selector
Samples available form sock

 

The proven rising-cage-clamp technology ensures long-life, reliable connections, especially for demanding applications in industrial, instrumentation and communication environments.

 

 

The Product Selector enables to find the product of your choice by selecting one of the products in the displayed applications. If you would like to select by product feature, you click on the P/N Selector.

 

Terminal Blocks come with support tools to facilitate easy design-in, such as the FCI’s Terminal Block microsite. This portal offers direct product solutions and provides downloadable info such as product brochures and catalogs, customer drawings and specifications, 3D mechanical models, samples and an online cross-reference.