FCI’s Printed Circuit Board signal and power Terminal Blocks are available in pluggable and fixed configurations in various pitch-sizes and wire sizes, for signal and power solutions.
| Features & Benefits |
 | Robust and solid design |
 | Modular system, 2 up to 24 positions |
 | Pitch-sizes: 3.50mm, 3.81mm, 5.00mm, 5.08mm and 7.62mm |
 | Signal and Power, current ratings from 8A up to 32A |
 | Straight and Right Angle sockets |
 | Hook on wire-entry side Plugs |
 | Contact on top or down side Plugs |
 | Latching feature, prevent miss-match |
 | End-to-end stackable |
 | Through mount soldering |
 | High performance rising-cage-clamp contact system |
 | Recognized |
 | High durability, 200 mating cycles |
 | 3D models (IGES and STEPS) available |
 | Product and Partnumber Selector |
 | Samples available form sock |
The proven rising-cage-clamp technology ensures long-life, reliable connections, especially for demanding applications in industrial, instrumentation and communication environments.

The Product Selector enables to find the product of your choice by selecting one of the products in the displayed applications. If you would like to select by product feature, you click on the P/N Selector.
Terminal Blocks come with support tools to facilitate easy design-in, such as the FCI’s Terminal Block microsite. This portal offers direct product solutions and provides downloadable info such as product brochures and catalogs, customer drawings and specifications, 3D mechanical models, samples and an online cross-reference.