Skip navigation

community

FCI

2 Posts tagged with the airmax tag
0

FCI's AirMax VS® connector system gives designers the freedom to rethink the way backplane systems are designed.  Based on a radical design concept, AirMax VS® (Virtual Shield) connectors eliminate the need for interleaving ground shields by using air as a highly efficient dielectric. The real beauty of the AirMax VS® connector system lies in the flexibility it gives to board layouts. With connectors available in both 2 and 3 mm centerlines designers are able to simplify signal routing. The scalability of the connector solution means that backplane systems designed for 3.125 – 6.25 Gb/s can be upgraded to 12.5 Gb/s operation without redesigning the basic platform. At such speed, the AirMax VS® connector demonstrates exceptionally low insertion loss and crosstalk characteristics.  Check out Newark's extensive Airmax VS inventory  !

0
http://portal.fciconnect.com/res/en/images/zipline-logo-4C_100.jpg

 

 

Product Overview

Based upon the highly succesful Airmax shieldless connector system, ZipLine™ addresses the growing customer demand for maximum signal density – a paramount requirement for future equipment platforms – at data rates up to 12.5 Gb/s.

http://portal.fciconnect.com/res/en/images/highspeed/Zipline_family_200x115.jpg

 

Compatible with Hard Metric design practice (can be used alongside industry standard IEC-61076-101 connectors from FCI, Harting, ERNI etc.)

Supports differential signaling at up to 12.5 Gb/s

Opposed dual-beam receptacle contact structure provides high reliability

Contains no interleaving shields reducing connector weight, insertion forces, cost and PCB routing complexity

84.6 differential pairs per linear inch makes Zipline the highest density high speed backplane connector

available on the market today
Can be used in conventional backpanel, orthogonal, or even co-planar system architecture.

 

Features & Benefits

Supports backplane and orthogonal midplane applications

72 differential pairs on 1.8 mm column pitch delivering 84.6 differential pairs per inch of card edge while allowing a minimum 25.0 mm card slot pitch
Highest signal density available at data rates up to 12.5 Gb/s

Uses AirMax VS® shield less technology to deliver low insertion loss and crosstalk

Allows for a mixed differential (orthogonal or back plane), single-edge or power pin assignments within a

connector


Applications

Broadcast equipment, Servers, Medical equipment (MRI etc.), Basestations, Routers, DSP


http://portal.fciconnect.com/res/en/images/ProductTrainingVideo_Button.jpg      

 

BUY ZIPLINE NOW !