Skip navigation

community

FCI

3 Posts tagged with the flex_circuit_connectors tag
0

FCI now offers a 0.20mm pitch FPC connector with a 0.90mm height. The XL-series 0.20mm pitch FPC connector can withstand high cable-retention forces, making it ideal for consumer applications including mobile phones, smart phones, digital still cameras and other miniature consumer applications.  "The miniaturization trend within the consumer segment is one of the driving forces behind development of an even smaller-pitch, lower-height flex connector design," said Akira Nakia, global product line director, FCI.  The connector's flipping actuator facilitates secure cable assembly with click actuation, and the XL-Series devices are available with cable lock. FCI integrated these features into the new connector design to ensure compatibility for automotive multimedia applications.

 

The XL-Series is currently available in a 29-contact version and can be assembled with a 0.2mm-thick FPC cable. Various other contact versions will soon be available.

For additional information on FCI's XL-Series, please visit www.fciconnect.com/flex.

0

 

View FCI's Mezzanine Product Presentation or visit FCI's web-based Mezzanine Product Selector Guide.

 

 

 

 

 

 

 

 

FCI Electronics has expanded it's broad range of mezzanine stacking connectors by incorporating FFC/FPC connector assemblies along with a vast array of other connectors in its MezzSelect product portfolio.  FCI’s MezzSelect in-line and BGA connectors satisfy a wide range of low-to-high pin count and low-to-high speed applications in many product applications.  The MezzSelect  connector family is supported by simple, powerful web-based design tools and other resources to help customers expedite connector design work and improve time-to-market. 

0

Newark and FCI have partnered together to supply the most innovative and complete range of flex circuit connectors in the industry. FCI offers products in LIF (low insertion force) and ZIF (zero insertion force), top and bottom contact options, vertical and right angle orientations, surface mount and through hole terminations, as well as optional cable locks and mounting devices.  To learn more about FCI flex circuit connectors, go to www.fciconnect.com/flex or shop on-line and see Newark's extensive inventory in FCI flex circuit connectors.