Skip navigation

community

FCI

1 Post tagged with the high_power_card_edge tag
0

FCI's High Power Card Edge (HPCE) connector is designed for demanding applications requiring high linear current density and low power loss.

 

HPCE

  • Offers a low profile height (≤ 7.50mm) and is based on very cost effective and highly reliable stamped-and-formed power contact technology similar to other power solutions from FCI.
  • Incorporates an innovative power contact and housing design that permits a more compact and lower profile package for demanding AC and DC power supply and/or add-in card applications. HPCE’s low profile height (for maximized airflow), significantly increased linear current density and low contact resistance characteristics are ideal for next generation 1U/2U servers, storage enclosures, telecommunications equipment and datacom/networking equipment.
  • Is available with power and signal contacts integrated into a single molded housing for power distribution and power control. Similar to other FCI power solutions, HPCE™ is modularly tooled, making the product highly configurable in terms of the number and placement of the power and signal contacts for custom power needs.

 

Features & Benefits
Current rating to 9A/power contact beam (with multiple power contacts fully energized) without exceeding a 30°C temperature rise in still air
Low ≤ 7.50mm profile height maximizes airflow for effective system cooling
One-piece assembly enables cost-effective power delivery for 1U and 2U power supplies or power distribution applications
Highly vented housing design maximizes heat dissipation
Vertical and right angle options are available with both power contacts for power distribution and signal contacts for power control
Number and placement of power and signal contacts are highly configurable for custom power needs
Polarized housing option ensures proper mating board orientation
Plastic press pegs are available for polarization to the host PCB as well as to secure the connector during the wave solder process
Robust design includes touch-proof safety features that are UL/IEC 60950 compliant
Solder or press-fit tails are available on the vertical option for termination flexibility
Compatible with lead-free processing temperatures