Skip navigation

community

FCI

8 Posts tagged with the npi tag
0

FCI now offers a 0.20mm pitch FPC connector with a 0.90mm height. The XL-series 0.20mm pitch FPC connector can withstand high cable-retention forces, making it ideal for consumer applications including mobile phones, smart phones, digital still cameras and other miniature consumer applications.  "The miniaturization trend within the consumer segment is one of the driving forces behind development of an even smaller-pitch, lower-height flex connector design," said Akira Nakia, global product line director, FCI.  The connector's flipping actuator facilitates secure cable assembly with click actuation, and the XL-Series devices are available with cable lock. FCI integrated these features into the new connector design to ensure compatibility for automotive multimedia applications.

 

The XL-Series is currently available in a 29-contact version and can be assembled with a 0.2mm-thick FPC cable. Various other contact versions will soon be available.

For additional information on FCI's XL-Series, please visit www.fciconnect.com/flex.

0

Minitek 127 is an extensive modular range of 1.27mm (0.05") pitch connectors for all types of board-to-board and wire/cable-to- board applications.  Minitek 127  includes straight and right angle, surface mount and through mount, different plating variations and up to 100 pins.

Click here to view Newark's extensive inventory in FCI's Minitek 127 series of connectors.

0

FCI's AirMax VS® connector system gives designers the freedom to rethink the way backplane systems are designed.  Based on a radical design concept, AirMax VS® (Virtual Shield) connectors eliminate the need for interleaving ground shields by using air as a highly efficient dielectric. The real beauty of the AirMax VS® connector system lies in the flexibility it gives to board layouts. With connectors available in both 2 and 3 mm centerlines designers are able to simplify signal routing. The scalability of the connector solution means that backplane systems designed for 3.125 – 6.25 Gb/s can be upgraded to 12.5 Gb/s operation without redesigning the basic platform. At such speed, the AirMax VS® connector demonstrates exceptionally low insertion loss and crosstalk characteristics.  Check out Newark's extensive Airmax VS inventory  !

0
http://portal.fciconnect.com/res/en/images/zipline-logo-4C_100.jpg

 

 

Product Overview

Based upon the highly succesful Airmax shieldless connector system, ZipLine™ addresses the growing customer demand for maximum signal density – a paramount requirement for future equipment platforms – at data rates up to 12.5 Gb/s.

http://portal.fciconnect.com/res/en/images/highspeed/Zipline_family_200x115.jpg

 

Compatible with Hard Metric design practice (can be used alongside industry standard IEC-61076-101 connectors from FCI, Harting, ERNI etc.)

Supports differential signaling at up to 12.5 Gb/s

Opposed dual-beam receptacle contact structure provides high reliability

Contains no interleaving shields reducing connector weight, insertion forces, cost and PCB routing complexity

84.6 differential pairs per linear inch makes Zipline the highest density high speed backplane connector

available on the market today
Can be used in conventional backpanel, orthogonal, or even co-planar system architecture.

 

Features & Benefits

Supports backplane and orthogonal midplane applications

72 differential pairs on 1.8 mm column pitch delivering 84.6 differential pairs per inch of card edge while allowing a minimum 25.0 mm card slot pitch
Highest signal density available at data rates up to 12.5 Gb/s

Uses AirMax VS® shield less technology to deliver low insertion loss and crosstalk

Allows for a mixed differential (orthogonal or back plane), single-edge or power pin assignments within a

connector


Applications

Broadcast equipment, Servers, Medical equipment (MRI etc.), Basestations, Routers, DSP


http://portal.fciconnect.com/res/en/images/ProductTrainingVideo_Button.jpg      

 

BUY ZIPLINE NOW !

0

              

 

FCI’s PCB (Printed Circuit Board) signal and power Terminal Blocks are available in pluggable and fixed configurations in various pitch-sizes and wire sizes, for signal and power solutions.  The proven rising-cage-clamp technology ensures long-life, reliable connections, especially for demanding applications in industrial, instrumentation and communication environments.

 

FCI Terminal Blocks are now in stock at Newark ! 

 

CLICK HERE TO BUY NOW !

0

Now you can search AND buy all of your FCI connector needs on element 14 !

 

From the latest high speed backpanel, mezzannine, power or FFC/FPC connector ... to the most common stik header... You can now explore FCI's vast product offering on element 14 and within one click, you can now place an order!

 

Simply go to 'Shop for FCI Products' and find what you need !

 

   

0

FCI's High Power Card Edge (HPCE) connector is designed for demanding applications requiring high linear current density and low power loss.

 

HPCE

  • Offers a low profile height (≤ 7.50mm) and is based on very cost effective and highly reliable stamped-and-formed power contact technology similar to other power solutions from FCI.
  • Incorporates an innovative power contact and housing design that permits a more compact and lower profile package for demanding AC and DC power supply and/or add-in card applications. HPCE’s low profile height (for maximized airflow), significantly increased linear current density and low contact resistance characteristics are ideal for next generation 1U/2U servers, storage enclosures, telecommunications equipment and datacom/networking equipment.
  • Is available with power and signal contacts integrated into a single molded housing for power distribution and power control. Similar to other FCI power solutions, HPCE™ is modularly tooled, making the product highly configurable in terms of the number and placement of the power and signal contacts for custom power needs.

 

Features & Benefits
Current rating to 9A/power contact beam (with multiple power contacts fully energized) without exceeding a 30°C temperature rise in still air
Low ≤ 7.50mm profile height maximizes airflow for effective system cooling
One-piece assembly enables cost-effective power delivery for 1U and 2U power supplies or power distribution applications
Highly vented housing design maximizes heat dissipation
Vertical and right angle options are available with both power contacts for power distribution and signal contacts for power control
Number and placement of power and signal contacts are highly configurable for custom power needs
Polarized housing option ensures proper mating board orientation
Plastic press pegs are available for polarization to the host PCB as well as to secure the connector during the wave solder process
Robust design includes touch-proof safety features that are UL/IEC 60950 compliant
Solder or press-fit tails are available on the vertical option for termination flexibility
Compatible with lead-free processing temperatures

0

Minitek 127 is an extensive 1.27mm (0.05") modular range of connectors for all types of wire to board and cable to board applications.

 

It includes straight and right angle, surface mount and through mount, different plating variations and position numbers up to 100.