Load Google Translate Create and manage categories in Linear Technology | Integrated Circuits. Removing a category will not remove content.
Create and manage announcements in Linear Technology | Integrated Circuits. Try to limit the announcements to keep them useful.
| Subject | Author | Date | Actions |
|---|
Enter your announcement details below, including when you would like it to become active and expire. By default, announcements will become active immediately and expire in 7 days.
Loading...
![]() |
|
![]() |
| Mike Grossman |
| Mike Grossman is the World Wide Distribution Manager at Linear Technology. He is an expert in Linear Technology's current products and has extensive knowledge of what new products will soon be released by Linear Technology. |
| Click here to ask Mike a question |
Register online and become a member of this community to receive the latest updates
LT3748 / LT357x Design Solutions
Linear Technologies and Würth Elektronik's offer an easy and effective isolated DC/DC Converter soltuion from 2W up to over 30W with standard off-the-shelf components.
There are 5 different eval kits available for the wattages of 2.5W, 7W, 10W, 12W & 30W with a selection of different transformers for several outout voltages.
Part of this solution is the offering of over 50 standard off-the-shelf flyback transformers from Würth Elektronik. IC’s and Transformers are conveniently available in four Evaluation Kits for 2.5W, 7W, 10W, 12W and 30W output power with flexible output voltages. Click Here for more...
LT3748 / LT357x Design Solutions
A range of over 50 standard flyback transformers designed to work with Linear Technologies LT3573, LT3574, LT3575 & LT3748.
Available output voltages from 3.3V up to 250V in the industries most common package sizes. Click Here for more...
![]() | Isolated Active PFC Off-Line LED Controller is TRIAC Dimmable Linear Technology announces the LT3799, an isolated LED controller with active power factor correction (PFC), specifically designed for driving LEDs from a universal input range of 90VAC to 265VAC. The LT3799 is optimized for LED applications requiring 4W to over 100W of LED power and also compatible with standard TRIAC in-wall dimmers. Learn More |
| Subject | Author | ||
|---|---|---|---|
| AN135 - Implementing Robust PMBus System Software for the LTC3880 1 month ago | |||
| AN132 - Fidelity Testing for A to D Converters 7 months ago | |||
| AN133 - A Closed-Loop, Wideband, 100A Active Load 7 months ago | |||
| AN131 - An Introduction to Acoustic Thermometry 1 year ago | |||
| AN110 - LTM4601 DC/DC uModule Thermal Performance 1 year ago | |||
Isolated RS485/RS422 µModule Transceiver & Power Demo Board
supports the LTM2881. The LTM2881 is a complete galvanically isolated full duplex RS485/RS422 μModule® transceiver. No external components are required. A single supply powers both sides of the interface through an integrated, isolated, low noise, efficient 5V output DC/DC converter.
Isolated RS232 µModule Transceiver & Power Demo Board
Supported Families:LTM2882. The LTM2882 is a complete galvanically isolated dualRS232 μModule® transceiver. No external components are required. A single 3.3V or 5V supply powers both sides of the interface through an integrated, isolated DC/DC converter. A logic supply pin allows easy interfacing with different logic levels from 1.62V to 5.5V, independent of the main supply.
© 2009 Premier Farnell plc. All Rights Reserved
Premier Farnell plc, registered in England and Wales (no 00876412), registered office: Farnell House, Forge Lane, Leeds LS12 2NE