Load Google Translate Create and manage categories in National Semiconductor. Removing a category will not remove content.
Create and manage announcements in National Semiconductor. Try to limit the announcements to keep them useful.
| Subject | Author | Date | Actions |
|---|
Enter your announcement details below, including when you would like it to become active and expire. By default, announcements will become active immediately and expire in 7 days.
Loading...
![]() |
Welcome to the National Semiconductor section of our site!
|
With increasing demand for accessible medical care, the need for portable diagnostic imaging equipment is growing. Much of the existing equipment is bulky, extremely expensive, and consumes excessive power. Ultrasound is the least invasive, most mobile imaging technology and with a much lower per scan cost than other options, it is positioned for the fastest growth. MORE
A portable pulse oximeter is an instrument that measures blood oxygen saturation. What differentiates this from traditional blood oxygen monitors is that it is done noninvasively. Typically such an instrument has a pair of small LEDs at 660 nm and Infrared (IR) wavelengths facing photodiodes through a translucent part of the patient's body, usually a fingertip. Learn More.
The LMP8358 is a precision programmable-gain instrumentation amplifier in National's LMP precision amplifier family. Its gain can be programmed to 10, 20, 50, 100, 200, 500, or 1000 through an SPI-compatible serial interface or through a parallel interface. Learn More
New SIMPLE SWITCHER® controllers and enhanced WEBENCH® power designer help make design easy
One of the challenges designers face is finding the time to perform labor-intensive calculations to minimize external component count. This challenge becomes even greater when designing higher current solutions that involve controllers, which require the selection of external MOSFETs. National's new family of PowerWise® SIMPLE SWITCHER® controllers and SIMPLE SWITCHER regulators, as well as the new enhanced features of WEBENCH® Power Designer, provide designers with a complete set of products and tools to easily simulate, optimize and build system designs. WEBENCH Power Designer now features the industrys first complete MOSFET selection tool, enhanced optimization tools including bill-of-material components charts, efficiency and footprint graphs, and the ability to output a fully formatted report summarizing the design, to help make controller designs easy. |
| National Display Solutions |
|---|
| Displays come in all shapes, sizes and technologies. Sending data to the display also varies greatly from the ultra-low power short-haul links using Mobile Pixel Link to long robust links in Automobiles using FPD-Link II/III Interfaces. National has a strong heritage in Displays with many industry firsts. |
There are no entries for this feed
|
|
National QA 7 months ago | by youngem2 |
|
|
|
National News Release 7 months ago | by youngem2 |
|
|
|
Dimming Techniques for Switched-Mode LED Drivers 1 year ago | by ophilpott |
|
|
|
LED Backlighting Solution with LM3430 and LM3432 1 year ago | by ophilpott |
|
|
|
Powering and Dimming High-Brightness LEDs with the LM3405 Constant- Current Buck Regulator 1 year ago | by ophilpott |
|
National’s SIMPLE SWITCHER power modules save time and make it easier to design for applications with demanding power supply requirements.
Easy-to-use SIMPLE SWITCHER® power modules feature a new innovative package and deliver best-in-class EMI and thermal performance. The power modules provide high efficiency over a wide input voltage and load current range and are pin-to-pin compatible for different load currents.
The LMV7231 is a 1.5% accurate Hex Window Comparator which can be used to monitor power supply voltages. The device uses an internal 400mV reference for the comparator trip value. The comparator set points can be set via external resistor dividers. The LMV7231 has 6 outputs (CO1-CO6) that signal an under-voltage or over-voltage event for each power supply input. An output (AO) is also provided to signal when any of the power supply inputs have an over-voltage or under-voltage event. This ability to signal an under-voltage or over-voltage event for the individual power supply inputs, in addition to an output to signal such an event on any of the power supply inputs adds unparalleled system protection capability.
National Semiconductor is a leader in power management technology. Known for its easy-to-use analog integrated circuits and world-class supply chain, National’s high-performance analog products enable its customers’ systems to be more energy efficient. Headquartered in Santa Clara, Calif., National reported sales of $1.42 billion for fiscal 2010. Additional information is available at www.national.com.
Including Military, Industrial, Medical, Professional and Broadcast Video Products, Space, Comms, Infrastructure and Automotive solutions
The LMH1983 is a highly-integrated programmable audio/video (A/V) clock generator intended for broadcast and professional applications. It can replace multiple PLLs and VCXOs used in applications supporting SMPTE serial digital video (SDI) and digital audio AES3/EBU standards. It offers low-jitter reference clocks for any SDI transmitter to meet stringent output jitter specifications without additional clock cleaning circuits.
© 2009 Premier Farnell plc. All Rights Reserved
Premier Farnell plc, registered in England and Wales (no 00876412), registered office: Farnell House, Forge Lane, Leeds LS12 2NE