Load Google Translate Create and manage categories in Sensor AFE. Removing a category will not remove content.
Create and manage announcements in Sensor AFE. Try to limit the announcements to keep them useful.
| Subject | Author | Date | Actions |
|---|
Enter your announcement details below, including when you would like it to become active and expire. By default, announcements will become active immediately and expire in 7 days.
Loading...
National’s configurable Sensor AFE ICs and WEBENCH® Sensor AFE Designer are part of an integrated hardware and software development system to simplify sensor system design by enabling the engineer to select a sensor, design and configure the solution, and download configuration in minutes. The development systems allows engineers to evaluate the completes signal path solution (including sensors) either online or on the bench.
Overview & Demonstration Videos
Configurable Sensor AFE Products Simplify Design, Speed Time-to-Market
SANTA CLARA, Calif. – January 24, 2011 – National Semiconductor Corp. (NYSE:NSM) today introduced two configurable sensor analog front-end (AFE) integrated circuits (ICs) with unique technology that work together with new tools to fast-track signal path designs for a variety of sensors from major global manufacturers.
The configurable sensor AFE ICs and WEBENCH® Sensor AFE Designer enable the design engineer to select a sensor, design and configure the solution and download configuration data to the sensor AFE. A typical sensing application that today may require up to 15 boards and 25 components is reduced to just one of National’s ICs. Weeks or months to create a sensor system design is reduced to just minutes using National’s new products and tools. Read More
Design Tools
The WEBENCH® Sensor AFE Designer includes technical specifications for hundreds of temperature, pressure and chemical sensors including products from Omega Engineering, Honeywell Sensing & Control, Tempco Electric Heater, All Sensors, and more.
WEBENCH Sensor AFE tools simplify design, enabling the engineer to select a sensor, design and configure the solution, and download configuration to the Sensor AFE IC.
LMP90100 – Multi-Channel 24-bit Sensor AFE
The LMP90100 Sensor AFE features the industry's only low-power, fully configurable 24-bit ΣΔ ADC with true continuous background calibration, eliminating gain and offset drift over time and temperature and making it ideal for critical performance and low power applications.
LMP91000 – Micro-Power Chemical & Gas Sensor AFE
The LMP9100 low-power gas and chemical Sensor AFE provides adjustable bias (sensor drive), sensitivity, and wide dynamic range in an integrated solution for multiple sensing applications. For example, a toxic gas sensing application that today may require several boards and up to 25 components is reduced to just one LMP91000 gas sensor AFE.
Dual RTD Application: Sensor AFE Versus Discrete Design
|
© 2009 Premier Farnell plc. All Rights Reserved
Premier Farnell plc, registered in England and Wales (no 00876412), registered office: Farnell House, Forge Lane, Leeds LS12 2NE