Skip navigation

community

Manage categories

Close

Create and manage categories in STM8S . Removing a category will not remove content.

Categories in STM8S
Add a new category (0 remaining)

Manage Announcements

Close

Create and manage announcements in STM8S . Try to limit the announcements to keep them useful.

Announcements in STM8S
Subject Author Date Actions

Download Tools


STM8S-DISCOVERY Evaluation Board



Download Software Tools

STMicroelectronics provides a free software package for STM8S-Discovery. The tool is supported by IDE from ST (STVD) and C compilers from Cosmic and Raisonance.
To set up your environment:

Install a free STM8 Compiler

Cosmic Software
Raisonance

Install ST MCU Toolset

ST Visual Develop (STVD)
ST Visual Programmer (STVP)

Install application development package

Application Development Package

Online Videos

Online Videos

Buy Now

Similar Products
Datasheets

STM8 Discovery


The STM8S-Discovery kit, is the cheapest and quickest way to discover the STM8S, to build and debug the application, and to program and use the device. The STM8S-Discovery is a quick-start evaluation board based on the STM8S105C6T6. It includes the embedded debugger ST-LINK and one touch-sensing button which help you to discover the STM8 features. Plug STM8S-Discovery into a PC through a standard USB cable, and run the proposed example. Once the debugger is open, you will see the real-time execution of the code. Numerous applications are available in order to learn, reuse and modify codes for a fast time to proof-of-concept or demonstration. It will satisfy hobbyists, developers, students and support teams. Based on examples, you will find STM8S-Discovery indispensable.

Features and Benefits

STMicroelectronics' new STM8 family of general-purpose 8-bit Flash microcontrollers offers ideal solutions for industrial and appliance market requirements, with their performance, code-efficiency, memory scalability, reduced external component count and therefore cost requirements.

Features

  • STM8S105C microcontroller
  • Self powered by USB interface
  • ST-LINK included
  • SWIM debug fully supported
  • Touch sensing interface
  • Wrapping area to explore applicaions
  • Numerous Examples

Benefits

  • Covers most of the functions available on the STM8S family
  • Immediately running
  • Non intrusive debug capability
  • SWIM is used, once the STLink is detached for firmware upgrade or programming
  • Discover one of our Library
  • Exended the demo with our suggested hardware solutions
  • Download and run examples

Custom CSS