Description
LED STRIP, 8W, WHITE
LED Colour:Cool White
Typ Luminous Intensity:240lm
Viewing Angle:90°
Forward Current:350mA
Operating Temperature Range:-65°C to +100°C
Case Style:302 x 13mm
Max Colour Temperature:7000K
Min Colour Temperature:5800K
Power Dissipation:8W
Typ Luminous Flux:240lm
Typical Colour Temperature:6400K