Skip navigation

community

Currently Being Moderated

OMC LED Power Supplies Technical Datasheet

VERSION 1 
Created on: Aug 4, 2009 9:12 AM by tech1 - Last Modified:  Aug 4, 2009 9:14 AM by tech1

A range of desktop style, regulated switch-mode power supplies safe for use with

the OMC range of 12V and 24V LED strips and modules.

Specifications:

OMPS1260 - 12V 60W Regulated Switch Mode Supply

Desktop style

AC Input Voltage: 100 ~ 240 Vac

AC Input Frequency: 50~60 Hz

DC Output Voltage: 12 Vdc

DC Output Current: 5A

Output power: 60W

Output qty: Single output

Load regulation: +/- 5%

Operating Temperature Range: 0-40°C

Output: 2.1mm DC Plug, Centre Positive

RoHS Compliant

OMPS1218 - 12V 18W Regulated Switch Mode Supply

Desktop style

AC Input Voltage: 100 ~ 240 Vac

AC Input Frequency: 50~60 Hz

DC Output Voltage: 12 Vdc

DC Output Current: 1500mA

Output power: 18W

Output qty: Single output

Load regulation: +/- 5%

Operating Temperature Range: 0-40°C

Output: 2.1mm DC Plug, Centre Positive

RoHS Compliant

90817.pdf (621.2 K) View  Download

Attributes

Bookmarked By (0)

Related Content


Related Products
Content
  • Retrieving data ...