Applications:
Indoor & outdoor architectural lighting
Entertainment lighting
Theme lighting
Bars & Nightclubs
FEATURES / BENEFITS:
OPERATING CONDITIONS
MECHANICAL DIMENSIONS
4 independent channels for wider colour gamuts
Individually settable max drive current for each
channel up to 1000mA
Digital dimming level from 0% to 100%
IP67 rated for wet environments
Universal 90-264V input voltage
Multi-stage thermal protection
DMX controllable
Constant current output with 0-100% dimming in
255 steps
12VDC power source to run external apparatus
such as cooling fan or pump
Compliant to ENEC/UL EN61000-3-2, EN55015,
EN61000-4-4, EN61347-1, EN61346-2-22,
EN61047 standards