Skip navigation

community

Currently Being Moderated

Kvaser Leaf Professional

VERSION 1 
Created on: Aug 11, 2009 3:35 AM by Alistair Winning - Last Modified:  Aug 11, 2009 3:37 AM by Alistair Winning

Kvaser Leaf Professional with MagiSync™ is a one channel USB interface for CAN and LIN. It offers the possibility to easily connect several interfaces to a PC. The time-stamping is synchronized through Kvaser MagiSync™. Providing flexibility and making it perfect for multi-channel applications. High-Speed, Low-Speed and Single-Wire CAN and LIN are supported through different product versions. 

Major features

  • Automatic and accurate clock synchronization between several Kvaser Leaf Professional interfaces through Kvaser MagiSync™. The technical solution is unique and patented by Kvaser. 
  • Messages are time-stamped and synchronized with a precision of 1 microsecond.
  • Handles up to 20 000 messages per second.
  • Auto transmit buffers, to send messages on a defined interval. 
  • Auto response buffers, to send messages on a defined event.
  • Supports both 11-bit (CAN 2.0A) and 29-bit (CAN 2.0B active) identifiers.
  • Excellent error handling. 
  • Supports silent mode for analyzing tools.
  • Low power consumption.
  • Excellent EMC performance.
  • Polyurethane cabling for extreme environments.
  • Galvanic isolation of the CAN bus driver stage to protect the hardware.
  • Labeled CAN channel for easy identification of the supported physical layer.
  • 100% compatible with applications written for all Kvaser hardware with KVASER's CANlib.
  • Equipped with a 110 cm (44 in.) long USB cable and a 30 cm (12 in.) long CAN cable.
  • Interfaces the CAN bus with a 9-pin D-SUB connector or OBD2 connector.
  • Designed for USB 2.0, backward compliant with USB 1.1.
  • Quick and easy Plug-and-Play installation.
  • A practically unlimited number of Kvaser Leafs can be connected via standard USB hubs for simultaneous use on a single PC.
  • Please note that not all applications listed under Application Support for Kvaser Leaf Professional, support the Kvaser Leaf Professional LIN product version. 

Software and documentation

  • Kvaser CANLIB SDK, which includes everything you need to develop software for the Kvaser CAN boards. Includes full documentation and many program samples, written in C, C++, Delphi, Visual Basic, and C#. All Kvaser CAN interface boards share a common software API. Programs written for one board type will run without modifications on the other board types!
  • J2534 Application Programming Interface
  • RP1210A Application Programming Interface
  • Documentation, software and drivers can be downloaded for free from www.kvaser.com, or they can be purchased on CD if preferred. Updates of the software are regularly posted on the web.
  • Kvaser CanKing for Windows, a general-purpose interactive CAN bus monitor/analyzer.

 

Product version

  • Kvaser Leaf Professional HS (Item No. 00243-2)
    One channel USB-to-bus interface for High-Speed CAN (ISO 11898-2). Interfaces the CAN bus with a 9-pin D-SUB connector. Handles a bit rate from 5 kbits/s up to 1 Mbits/s. 

Attributes

Comments (0)

Bookmarked By (0)

Related Content


Related Products
Content
  • Retrieving data ...