| Category | Part Number | Description |
|---|
| Data Conversion | | Ultra-Low Power, Octal, 12-bit, 40-50 MSPS Analog-to-Digital Converter |
| High-Speed Amplifiers | | Single Supply, 1.0 GHz, Triple Operational Amplifier |
| 1.7 GHz, Ultra Low Distortion, Wideband Op Amp |
| Clocking | | 1.6 GHz High Performance Clock Buffer, Divider, and Distributor |
| LMK040XX | Precision Clock Conditioner with Integrated VCO |
| LMK030XX | Precision Clock Conditioner with Integrated VCO |
| Interface/LVDS | | 5-43 MHz DC-Balanced 24-Bit LVDS Serializer |
| 5-43 MHz DC-Balanced 24-Bit LVDS Deserializer |
| Power (Switcher) | | Simple Switcher 42V, 0.5A /1.5A / 3.0A Step-Down Switching Regulator |
| 36V, 2A PowerWise Adjustable Frequency Synchronous Buck Regulator |
| 42V, 2.5A Step-Down Switching Regulator |
| 3A / 4A, PowerWise Synchronous Buck Regulator with Input Sychronization |
| 5A, 500kHz PowerWise Synchronous Buck Regulator |
| Dual 2A, 500kHz Wide Input Range Buck Regulator |
| Power (LDO) | LP3885X | 0.8A /1.5A/ 3.0A Fast-Response High-Accuracy Adjustable LDO Linear Regulator with Enable and Soft-Start |
| ADJ - Micropower 800mA Low Noise 'Ceramic Stable' Adjustable Voltage Regulator for 1V to 5V Applications |
| Ultra Low Noise, 150mA Linear Regulator for RF/Analog Circuits Requires No Bypass Capacitor |
| 150mA Linear Voltage Regulator for Digital Applications |
| Micropower 150mA CMOS Voltage Regulator with Active Shutdown |
| Low Noise 150mA Voltage Regulator for RF/Analog Applications |
| DDR-II and DDR-I Termination Regulator |
| References | | SOT23 Precision Low Dropout Voltage Reference |
| SOT-23 Ultra-High Precision Shunt Voltage Reference |
| Precision Micropower Low Dropout Voltage Reference |
| Audio | | Assume power range as high as 10-30W; Overture Audio Power Amplifier Series Dual 30-W Audio Power Amplifier with Mute and Standby Modes |
| Assume power range as high as 10-30W; Overture Audio Power Amplifier Series Dual 40-W Audio Power Amplifier with Mute |
| Assume power range as high as 10-30W; Overture Audio Power Amplifier Series 3 Channel 35W Audio Power Amplifier with Mute |
| Assume power range as high as 10-30W; 3 Channel 25W Audio Power Amplifier with Mute and Standby |
| Assume power range as high as 10-30W; 20W Audio Power Amplifier |
| Assume power range as high as 10-30W; Overture Audio Power Amplifier Series Dual 20W Audio Power Amplifier with Mute and Standby Modes |
| Display Driver | | 320-Channel LTPS/CGS Driver with Partial Display Memory and MPL-1 Interface |