Skip navigation

community

Currently Being Moderated

Selection Guide - Zigbee Technology

VERSION 7  Click to view document history
Created on: Aug 25, 2009 5:28 AM by tech3 - Last Modified:  Jul 1, 2010 7:27 AM by tech2



 

ZigBee Module

 

Supplier

 

Device                              

Receiver SensitivityTX PowerData Transfer RateInterface TypeSupply Voltage RangeAntennaDimensionOperating Temperature Range
AUREL

XTR-ZBI-CHE

-102 dBm13 dBm250 Kbps2-wire serial interface2.0 to 3 VExternal Antenna35x25mm
AUREL

XTR-ZBI-CLI

-92 dBm0 dBm250 Kbps2-wire serial interface2.0 to 3.6 VIntegrated Antenna35x25mm
Cirronet

ZMN2405HP-E

-95 dBm+18 dBm250 KbpsSPI,UART3.3 to 5.5 V--1.6"x0.835 "-40°C to +85°C
Cirronet

ZMN2430HP-E

-95 dBm+18 dBm250 KbpsSPI,UART3.3 to 5.5 V--1.2"x0.985 "-40°C to +85°C
Cirronet

ZMN2430-R

-92 dBm0 dBm250 KbpsSPI,UART3.3 to 5.5 V--0.985"x0.8"-40°C to +85°C
Cyan

MCOG-UPE-1X-EMZ-M1-2

-99 dBm2.5 dBm--Ethernet,USB3.3 V--2"x3"0°C to +70°C
Jennic

JN5139-Z01-M03R1T

-96 dBm2.5 dBm--UART,SPI, 2-wire serial interface2.7 to 3.6 VuFl Connector18x30mm-20°C to +70°C
Jennic

JN5139-Z01-M02R1V

-100 dBm19 dBm--UART,SPI,2-wire serial interface2.7 to 3.6 VSMA Connector18x41mm-20°C to +70°C
Jennic

JN5139-Z01-M04R1T

-100 dBm19 dBm--UART,SPI,2-wire serial interface2.7 to 3.6 VuFl Connector18x41mm-20°C to +70°C
Jennic

JN5139-Z01-M00R1T

-100 dBm19 dBm--UART,SPI,2-wire serial interface2.7 to 3.6 VOn Board Antenna18x30mm-20°C to +70°C
Jennic

JN5139-Z01-M01R1V

-96 dBm2.5 dBm--UART,SPI,2-wire serial interface2.7 to 3.6 VSMA Connector18x30mm-20°C to +70°C
MaxStream

XB24-ASI-001

-97 dBm10 mW250 KbpsUART2.1 to 3.6 VWire Whip Antenna,Chip Antenna,uFl RF Connector,RPSMA Female RF Connector0.960” x 1.087”-40°C to +85°C
MaxStream

XB24-BCIT-004

-95 dBm2 mW250 KbpsUART2.8 to 3.4 VIntegrated Whip, Chip, RPSMA, uFI Connector0.960” x 1.087”-40°C to +85°C
MaxStream

XB24-BSIT-004

- 95 dBm2mW250 KbpsUART2.8 to 3.4 VIntegrated Whip, Chip, RPSMA, uFI Connector0.960” x 1.087”-40°C to +85°C
MaxStream

XB24-BUIT-004

- 95 dBm2mW250 KbpsUART2.8 to 3.4 VIntegrated Whip, Chip, RPSMA, uFI Connector0.960” x 1.087”-40°C to +85°C
MaxStream

XB24-BWIT-004

- 95 dBm2mW250 KbpsUART2.8 to 3.4 VIntegrated Whip, Chip, RPSMA, uFI Connector0.960” x 1.087”-40°C to +85°C
MeshNetics

ZDM-A1281-A2

-101 dBm3 dBm250 KbpsIIC, USART, SPI, UART1.8 to 3.6 V--24 x 13.5 mm-20°C to +70°C
MeshNetics

ZDM-A-1281-PN

-104 dBm20 dBm250 KbpsUART, USART, IIC, SPI3.0 to 3.6 VU.FL Antenna Connector38.0 x 13.5mm-20°C to +70°C
MeshNetics

ZDM-A1281-A2

-101 dBm3 dBm250 KbpsUART, IIC, USART, SPI1.8 to 3.6 VChip Antenna24 x 13.5 mm-20°C to +70°C
RF Solutions

PIXZEELITE-SO

--1mW--UART, SPI2.1 to 3.6 VIntegrated Antenna53.7 × 19.75mm-40°C to +85°C
RF Solutions

PIXZEELITE

--1mW--SPI2.1 to 3.6 VIntegrated Antenna53.7 × 19.75mm-40°C to +85°C
RF Solutions

PIXIE-SO-PXSC

--1mW--SPI2.1 to 3.6 VIntegrated Antenna53.7 × 19.75mm-40°C to +85°C
RF Solutions

PIXIE-SO

--1mW--UART, SPI2.1 to 3.6 VIntegrated Antenna53.7 × 19.75mm-40°C to +85°C
RF Solutions

PIXIE-PXSR

--1mW--UART, SPI2.1 to 3.6 VIntegrated Antenna53.7 × 19.75mm-40°C to +85°C
RF Solutions

PIXIE-PXSC

--1mW--UART, SPI2.1 to 3.6 VIntegrated Antenna53.7 × 19.75mm-40°C to +85°C
RF Solutions

PIXIE-LSO-PLFE

--1mW--UART, SPI2.1 to 3.6 VIntegrated Antenna53.7 × 19.75mm-40°C to +85°C
RF Solutions

PIXIE-L-PLFE

--1mW--UART, SPI2.1 to 3.6 VIntegrated Antenna53.7 × 19.75mm-40°C to +85°C
RF Solutions

PIXIE

--1mW--UART, SPI2.1 to 3.6 VIntegrated Antenna53.7 × 19.75mm-40°C to +85°C
RF Solutions

PIXE-SO-PXSR

--1mW--UART, SPI2.1 to 3.6 VIntegrated Antenna53.7 × 19.75mm-40°C to +85°C
RF Solutions

EASYBEE

--1mW250 KbpsSPI2.1 to 3.6 VIntegrated Antenna26mm x 20mm-40°C to +85°C
RF Solutions

EASYBEE-SO

--1mW250 KbpsSPI2.1 to 3.6 VIntegrated Antenna26mm x 20mm-40°C to +85°C
RF Solutions

EZBEE

--1mW250 KbpsSPI2.1 to 3.6 VIntegrated Antenna26mm x 20mm-40°C to +85°C
ST

SPZB260

-95 dBm+3 dBm--SPI, SIF2.1 to 3.6 VIntegrated Antenna25x13.7mm-40°C to +85°C
Telegesis

ETRX2-PA

-97 dBm+18 dBm250 KbpsUART2.8 to 3.6 VIntegrated Ceramic Antenna37.75 x 20.5mm-40°C to +85°C
Telegesis

STRX2

-98 dBm+3 dBm250 KbpsUART2.1 to 3.6 VCeramic Antenna37.75 x 20mm-40°C to +85°C

 

RF Transceiver

 

SupplierDevice          Receiver SensitivityOutput PowerInterfaceSupply Voltage RangePackageOperating Temperature Range
Atmel

AT86RF230-ZU

-101 dBm-17 dBm to 3 dBmSPI1.8 to 3.6 V32QN-40°C to 85°C
Freescale

MC13211

-85 dBm-4 to 2 dBmSPI2 to 3.4 V71LGA-40°C to 85°C
Freescale

MC13213

-85 dBm-4 to 2 dBmSPI2 to 3.4 V71LGA-40°C to 85°C
Freescale

MC13214

-85 dBm-4 to 2 dBmSPI2 to 3.4 V71LGA-40°C to 85°C
Freescale

MC13203FC

-85 dBm-27 dBm to 3 dBmSPI2 to 3.4 V32QFN-40°C to 85°C
Freescale

MC13212

-85 dBm-4 to 2 dBmSPI2 to 3.4 V71LGA-40°C to 85°C
Freescale

MC13193FC

-92 dBm-27 dBm to 4 dBmSPI2 to 3.4 V32QFN-40°C to 85°C
Microchip

MRF24J40-I/ML

-91 dBm+0 dBmSPI2.4 to 3.6 V40QFN-40°C to 85°C
TI

CC2400-RTB1

-87 dBm-25 dBm to 0 dBmSPI1.6 to 3.6 V48QFN-40°C to 85°C
TI

CC2420-RTB1

-95 dBm-3 dBm to 0 dBmSPI2.1 – 3.6 V48QLP-40°C to 85°C
TI

CC2500-RTY1

-101 dBm-12 dBm to 0 dBmSPI1.8 – 3.6 V20QLP-40°C to 85°C

 

ZigBee Processor

 

Supplier  Device          Receiver SensitivityOutput PowerInterfaceSupply Voltage RangePackageOperating Temperature Range
ST

SN250QT

- 97 dBm3 dBmUART,SPI,IIS2.1 to 3.6V48QFN-40 °C to 85 °C
TI

CC2480A1RTC

-92 dBm0 dBmSPI,UART2.0 to 3.6V48QFN-40 °C to 85 °C

 

SOC

 

SupplierDevice          Receiver SensitivityOutput PowerInterfaceSupply Voltage RangePackageOperating Temperature Range
Jennic

JN5139-Z01-Y

- 97 dBm+ 3 dBmUSART,IIS2.2 to 3.6 V56QFN-40 °C to 85 °C
TI

CC2510F8RSP

- 103 dBm- 12 dBm to 0 dBmUSB,IIS,UART,General  I/O2.0 to 3.6 V36QLP-40 °C to 85 °C
TI

CC2511F32RSP

- 98 dBm- 12 dBm to 0 dBmUSB,IIS,UART,SPI2.0 to 3.6 V36QLP-40 °C to 85 °C
TI

CC2431ZRTC

- 92 dBm--General  I/O,USART2.0 to 3.6 V48QLP-40 °C to 85 °C
TI

CC2430F128RTC

- 50 dBm0 dBmGeneral  I/O,USART2.0 to 3.6 V48QLP-40 °C to 85 °C

Attributes

Comments (0)

Bookmarked By (0)

Related Content


Related Products
Content
  • Retrieving data ...