SFP+ Connectors & Cages | Quad Small Form Factor Pluggable |
The SFP+ product family extends the use of the Small Form-Factor Pluggable (SFP) interconnect up to 10 Gb/s. This system meets the performance requirements of SFF (Small Form-Factor) specification SFF-8431 and supports 8G Fiber Channel and 10G Ethernet applications. The SFP+ product family includes cages, connectors, and copper cable assemblies. As with Tyco Electronics' SFP product family, copper cables are supported for SFP+ to provide a cost-effective solution for short reach applications. An EMI "skirt" is applied to the backshells, in compliance with SFF specification SFF-8432. Active and passive equalization are offered, with a simple pull-to-release latch mechanism. | The Quad Small Form-factor Pluggable (QSFP) interconnect system from Tyco Electronics is a four-channel package, offering 3 times the density of traditional SFP ports and supports speeds up to 10Gb/s per channel (suitable for 8G Fiber Channel and 10G Ethernet). The system is ideal for switches, routers, and host bus adapters (HBA's) where bandwidth is essential. . |
![]() | ![]() |
Key Features
| Key Features
|
Applications
| Applications
|
Description | Tyco Part# |
| CAGE, 1X1, SFP+, LIGHT | 2007254-1 |
| CAGE, GANGED, 1X2, SFP+, LIGHT | 2007262-1 |
| CAGE, GANGED, 1X4, SFP+, LIGHT | 2007178-1 |
| CAGE, 1X1, SFP+, PRESS-FIT | 2007198-1 |
| CAGE, GANGED, 1X2, SFP+ | 2007263-1 |
| CAGE, GANGED, 1X4, SFP+, PRESS-FIT | 2007132-1 |
| CAGE, GANGED, 1X6, SFP+ | 2007251-1 |
| CAGE, 1X1, SFP+, | 2007464-1 |
| CAGE, GANGED, 1X1, SFP+, LIGHT, GA | 2007194-1 |
| CAGE, GANGED, 1X2, SFP+, LIGHT, GA | 2007180-1 |
| CAGE, GANGED, 1X4, SFP+, GA | 2007093-1 |
| CAGE, GANGED, 1X2, SFP+, GA | 2007181-1 |
| CAGE, GANGED, 1X4, SFP+, GA | 2007135-1 |
| RECEPTACLE, 0.8MM, SFP+, 20WAY | 1888247-2 |
| CAGE, STACKED, 2X1, SFP+, LIGHT | 2007492-5 |
| CAGE, STACKED, 2X2, SFP+, LIGHT | 2007637-5 |
| CAGE, STACKED, 2X4, SFP+, LIGHT | 2007394-5 |
| EMI PLUG, SFP+ | 1888901-1 |
| CAGE, QSFP, PCI HSINK | 1888631-1 |
| CAGE, QSFP, LIGHT, SAN HSINK | 1888972-1 |
| CAGE, QSFP, LIGHT, NET HSINK | 1888972-2 |
| CAGE, 1X3, QSFP, LIGHT, PCI HSINK | 2057042-1 |
| CAGE, 1X3, QSFP, LIGHT, SAN HSINK | 2057042-2 |
| CAGE, 1X4, QSFP, LIGHT, PCI HSINK | 2057183-1 |
| CAGE, 1X4, QSFP, LIGHT, SAN HSINK | 2057183-2 |
| RECEPTACLE, MINI-SAS, QSFP, 38WAY | 1761987-9 |