National Semiconductor’s new family of full-featured PowerWise synchronous buck regulators provides high efficiency DC-DC power conversion for point-of-load applications.

The family offers a full range of features and options enabling the designer to fully customise their power solution to meet system needs.
When powering multiple point-of-loads, a combination of appropriate devices can be chosen based upon the features to create a small, efficient, and complete solution with minimal external components or circuitry. The LM201xx devices (eTSSOP-16 package) have a VIN range from 2.95V to 5.5V and supports up to 5A loads. The LM20242 device (eTSSOP-20 package) has a VIN range from 4.5V to 36V and supports up to 2A loads.
Look for the new LM315x range of National Simple Switchers ® and LM20x upgrade devices available on the Farnell website now!
Features & benefits:
- Precision enable can be used to turn the device on at a precise input voltage for sequencing of multiple devices
- Power good indicates that the output voltage is regulated within tolerance, and it can be used to sequence devices that have an enable input
- Tracking sets the output to accurately track an external supply for sequencing of multiple devices
- Soft-start provides a controlled voltage ramp to protect loads against in-rush current that could cause latch-up
- Sync-in allows synchronisation of the device to an external clock source
- Sync-out provides 180 degree out-of-phase clock output that can be used for current sharing or multi-phase operation
- Frequency adjust allows optimisation of the power solution for efficiency or solution size
- Synchronous operation with low RDS_ON integrated FETs provide high efficiency at high load currents and
diode emulation mode for high efficiency at light loads - External compensation allows the performance to be optimised for the desired output capacitor and inductor
- Start-up into pre-biased loads prevents the possibility of latch up in FPGA and ASIC applications
- High-accuracy current limit, over-voltage and under-voltage protection provides enhanced system reliability
Application information:
Ideal for powering FPGAs, DSPs, and microprocessors in servers, networking equipment, optical networks, and industrial power supplies.
Product information table:
| Mftrs. Part No. | Product Description |
| LM20123MH/NOPB | V REG, SYNCH BUCK, 3A, SMD |
| LM20124MH/NOPB | V REG, SYNCH BUCK, 4A, SMD |
| LM20125MH/NOPB | V REG, SYNCH BUCK, 5A, SMD |
| LM20133MH/NOPB | BUCK REG, 3A, SYNCH, SMD, TSSOP16 |
| LM20134MH/NOPB | V REG, SYNCH BUCK, 4A, SMD |
| LM20143MH/NOPB | V REG, SYNCH BUCK, 3A, SMD |
| LM20144MH/NOPB | BUCK REG, 4A, SYNCH, SMD, TSSOP16 |
| LM20145MH/NOPB | BUCK REG, 5A, SYNCH, SMD, TSSOP16 |
| LM20154MH/NOPB | V REG, SYNCH BUCK, 5A, SMD |
| LM20242MH/NOPB | SWITCH REG, LINEAR, 0.15A, TSSOP20 |