Selection Guide
Antenna
| Supplier | Device | Description | Frequency | Dimensions (mm) | Type | Operating Temperature Range (°C) |
| RF Solution | ANT-125K | 125KHz Coil Antenna | 125KHz | Coil | ||
| Texas Instruments | LF Stick Antenna for RFM-003 | 134.2KHz | 133 x 21.3 | Ferrite Rod | -30 -70 | |
| RF Solution | ANT-1356M | 13.56MHZ Coil Antenna | 13.56MHz | 65mm Radius | coil | |
| Texas Instruments | Medium size SERIES 2000 ANTENNAS | 134.2 kHz | 718 x 270 x 47 | -30 - 60 | ||
| Texas Instruments | Small size SERIES 2000 ANTENNAS | 134.2 kHz | 200 x 200 x 25 | -30 - 60 | ||
| Texas Instruments | Large size SERIES 2000 ANTENNAS | 134.2 kHz | 1018 x 518 x 47 | -30 - 60 | ||
| Omron | RFID ANTENNA BISTATIC 915MHZ | 915MHz | ||||
| Omron | RFID ANTENNA MONOSTATIC 915MH | 915MHz |
Tags & Transponder
| Supplier | Device | Description | Frequency | User programmable Memory (bits) | Operating Temperature Range (°C) |
| Texas Instruments | Tag-it(TM) HF-I Plus Transponder Chip (Wafer, bumped, inked, grind, sawn on tape) | 13.56MHz | 2048 | -25 - 70 | |
| Texas Instruments | Tag-it(TM) HF-I Pro Transponder Chip (Wafer, bumped, inked, grind, sawn on tape) | 13.56MHz | 256 | -25 - 70 | |
| Texas Instruments | 32mm Glass Transponder | 134.2KHz | 1360 | -25 - 85 | |
| Texas Instruments | 13.56-MHz Vicinity Card Transponder | 13.56MHz | 2048 | -25 - 50 | |
| Texas Instruments | Tag-it(TM) HF Transponder Inlays Square Rectangle | 13.56MHz | 256 | -25 - 70 | |
| Omron | Gen2 Wave | 860-960MHz | MVN (EPC Area 96bit) | -20 - 55 | |
| Omron | Gen2 Loop Inlay | 860-961MHz | MVN (EPC Area 96bit) | -20 - 55 | |
| RF Solution | LF Passive Transponder | 125KHz | 128 |
RFID Ics/Modules
| Supplier | Device | Description | Frequency | Package/Case | Operating Temperature Range (°C) |
| Texas Instruments | The RI-RFM-007B radio frequency power module | 134.2kHz | -25 - 70 | ||
| Texas Instruments | 134.2 kHz intelligent module | 134.2kHz | -20- 50 | ||
| Texas Instruments | HF Reader System Series 6000 | 13.56MHz | TSSOP 20 | -40 - +85 | |
| Texas Instruments | TRF7960 | Integrated analog front end and data-framing system for a 13.56-MHz RFID reader system | 13.56-MHz | 32-QFN | -40 - +85 |
| Texas Instruments | TRF7961 | Integrated analog front end and data-framing system for a 13.56-MHz RFID reader system | 13.56-MHz | 32-QFN | -40 - +85 |
| Freescale | Standalone Tag Reader Circuit | 125kHz | SOIC 20 | −40 - 125 | |
| Atmel | U2270B-MFPY | IC fread/write base stations in contactless identification and immobilizer systems. | 125kHz | 16-SOIC | -40 - +85 |
| Infineon | Low Cost ISO14443 type-B Contactless Coupler Chip with Anti-Collision, CRC Management and Anti-Clone Function | 13.56MHz | 16-SOIC | -20 - 85 |