This family provides low power and high performance 8-bit MCU with peripheral flexibility in a small package for cost sensitive applications in the PIC18 J-series. New features include Deep sleep mode for low power applications, Peripheral Pin Select for design flexibility for mapping peripherals to I/O pins and a CTMU module for easy capacitive touch user interfaces. The PIC18F46J11 family is ideal for applications requiring cost-effective, low-power solutions with a robust peripheral set in a small package.
| Parameter Name | Value |
| Program Memory Type | Flash |
| Program Memory (KB) | 64 |
| CPU Speed (MIPS) | 12 |
| RAM Bytes | 3,800 |
| Digital Communication Peripherals | 2-A/E/USART, 2-MSSP(SPI/I2C) |
| Capture/Compare/PWM Peripherals | 2 ECCP |
| Timers | 2 x 8-bit, 3 x 16-bit |
| ADC | 13 ch, 10-bit |
| Comparators | 2 |
| Temperature Range (C) | -40 to 85 |
| Operating Voltage Range (V) | 2 to 3.6 |
| Pin Count | 44 |
| XLP | Yes |
| Part Number | Leads | Package Type | Temp Range | Packing |
| PIC18F46J11-I/ML | 44 | QFN | -40C to +85C | TUBE |
| PIC18F46J11-I/PT | 44 | TQFP | -40C to +85C | TRAY |
| PIC18F46J11T-I/ML | 44 | QFN | -40C to +85C | T/R |
| PIC18F46J11T-I/PT | 44 | TQFP | -40C to +85C | T/R |
| PIC18LF46J11-I/ML | 44 | QFN | -40C to +85C | TUBE |
| PIC18LF46J11-I/PT | 44 | TQFP | -40C to +85C | TRAY |
| PIC18LF46J11T-I/ML | 44 | QFN | -40C to +85C | T/R |
| PIC18LF46J11T-I/PT | 44 | TQFP | -40C to +85C | T/R |
| Data Sheets | |
| PIC18F46J11 Family Data Sheet | Last Updated: 2/16/2009 |
| PIC18F46J11 Family Data Sheet (Chinese) | Last Updated: 4/20/2009 |
| Errata | |
| PIC18F46J11 Family Silicon/Data Sheet Errata | Last Updated: 10/2/2009 |
| Programming Specifications | |
| PIC18F2XJXX/4XJXX Family Programming Specification | Last Updated: 9/9/2009 |
| Application Notes | |
| AN1066 - MiWi Wireless Networking Protocol Stack | Last Updated: 11/25/2008 |
| AN1095 - AN1095, Emulating Data EEPROM for PIC18 and PIC24 MCUs and dsPIC DSCs | Last Updated: 8/5/2008 |
| AN1204 - Microchip MiWi P2P Wireless Protocol | Last Updated: 11/25/2008 |
| AN1229 - Class B Safety Software Library for PIC MCUs and dsPIC DSCs | Last Updated: 9/22/2008 |
| AN1250 - Microchip CTMU for Capacitive Touch Applications | Last Updated: 2/3/2009 |
| AN1250 - Microchip CTMU for Capacitive Touch Applications (Chinese) | Last Updated: 8/31/2009 |
| AN1267 - nanoWatt & nanoWatt XLP(TM) Technologies: An Introduction to Microchip's Low Power devices | Last Updated: 4/23/2009 |
| TB3016 - Using the PIC MCU CTMU for Temperature Measurement | Last Updated: 2/19/2009 |
| TB3016 (Chinese) - Using the PIC MCU CTMU for Temperature Measurement (Chinese) | Last Updated: 5/11/2009 |
| Brochures | |
| 8-bit PIC® Microcontroller Solutions | Last Updated: 2/17/2009 |
| Human Interface Solutions | Last Updated: 6/19/2009 |
| aspxProductLineCard | |
| 8-bit Microcontroller Product Selector Guide | Last Updated: 8/5/2009 |
| Product Line Documents | |
| nanoWatt XLP Mini-Poster | Last Updated: 9/9/2009 |
| Sell Sheets | |
| Choose PIC MCUs | Last Updated: 4/27/2009 |
| HI-TECH C Compilers by Microchip Technology | Last Updated: 4/8/2009 |
| nanoWatt XLP eXtreme Low Power MCUs Product Overview | Last Updated: 5/11/2009 |
| PIC18F Development Tools Product Overview | Last Updated: 12/19/2006 |
| Tips and Tricks | |
| 3V Tips 'n Tricks | Last Updated: 2/1/2008 |
| PIC Microcontroller Compiled Tips 'n Tricks Guide | Last Updated: 4/22/2009 |
| PIC® MCU Tips 'n Tricks Featuring nanoWatt XLP Technology | Last Updated: 4/22/2009 |