| Overview |
The ADS512101 Advanced Development System is a mini-ITX form-factor reference and mother board based on Freescale’s MPC5121e microprocessor. The board will provide on-board DDR SDRAM, NOR FLASH, NAND FLASH, (2) 4 wire RS232 ports, 2 CAN ports, USB 2.0, 10/100 Ethernet, Audio in/out/mic, SATA and PATA drive support, PCI, Micro-SD, 24bpp graphics,all powered from a standard ATX or 5 Volt wall mount power supply.
The board can be integrated into any configuration required by the addition of optional peripherals. These would include items such as enclosures, displays, HDD and numerous other mini-ITX accessories.
| Kit Contents |
The ADS512101DIST Development Kit contains the hardware essentials you will need to use it. The items in the Development Kit and their use are as follows.
- ADS512101
- User Manual (on CD)
- Schematic (on CD)
- 5V, 15W Wall Mount Power Supply
- Null Modem Cable
- CodeWarrior (Windows & Linux)
- Additional Freescale collateral material (on CD)
| Key Features | Back to Top |
- Standard Mini-ITX Mainboard, 17cm x 17cm
- Freescale Processor MPC5121e
- DDR2 RAM module- capacity 128Mbyte to 2 Gbytes
- JTAG and control CPLD
- LVDS 24-bit (LCD) or CMOS (Rev3), XGA, HDMI video support
- 10/100 Ethernet copper ,RS-232 and CAN port
- USB A, B and OTG
- NOR, NAND and backup FLASH
- Local bus IO connector
- Stereo Audio (AC97)
- SATA/PATA (IDE), Micro-SD
- PCI/mini-PCI (radio slots)
- Power Save Hibernate, Power connectors for 5V external power supply or standard ATX power supply.
| Ordering Information | Back to Top |
Products
Supplier | Part Number |
| Freescale | ADS512101DIST |
Associated Products
Supplier | Description | Part Number |
| Maxim | LAN Transceiver | MAX3050ASA |
| Atmel | 2-Wire Serial EEPROM | AT24C32C-SH-B |
| Cypress | PCI and SDRAM Buffers | CY2305SXC-1 |
| NS | Programmable LVDS Transmitter | DS90C385AMT/NOPB |
| Intersil | RS-232 Transceivers | ICL3225ECAZ |
| Micrel | 10Base-T 100Base-TX Physical Layer Transceiver | KSZ8041NL |
| NS | Multi-Channel Audio Codec | LM4550BVH/NOPB |
| Linear | 6A High Efficiency DC to DC uModule | LTM4602EV#PBF |
| ST | Serial Access Real-Time Clock with Alarms | M41T62Q6F |
| Micrel | Dual-Channel Power Distribution Switch | MIC2026-1BM |
| Micrel | Dual 2A LDO Regulator | MIC68220YML TR |
| TI | Operational Amplifier | OPA690IDG4 |
| TI | 16-Bit Transceiver with 3-State Outputs | SN74LVCH16245AZQLR |
| ST | Dual or Triple Ultra-Low Voltage Supervisors | STM6717SVWY6F |
Similar Products
| Supplier | Description | Support Device | Part Number |
| Freescale | MPC512e Microprocessor Evaluation / Development | MPC5121e | ADS512101 |
| Document List | Back to Top |
Data Sheet
Application Notes
Hardware & Software
File Name | Size |
| ADS5121e_4.0_SCH | 464KB |
| Linux BSP for Freescale ADS512101 | 246MB |