Skip navigation

community

Currently Being Moderated

Want to Send HD Video over Co-Ax Cables? Gennum has products for that!

VERSION 3  Click to view document history
Created on: Nov 3, 2009 2:58 PM by ahutton - Last Modified:  Jan 5, 2010 8:30 PM by ahutton

Gennum’s Advanced Video Interface for Industrial Applications, or Aviia for short, is a new connectivity solution to support a wide range of image capture applications within the industrial and professional equipment arenas such as cameras, frame grabbers, video mixers/switchers and security and surveillance networks.

 

More information on the HD CCTV alliance can be found at http://www.highdefcctv.org/

 

 

GV7600 / GV7601 Common Key Features

  • Supports full HD at 1080p50 and 60 @ 2.97Gbps.
  • Supports HD at 720p and 1080i/p formats at all frames/second flavours @ 1.485Gbps.
  • Support digital video transmission for 525i and 625i SD D1 formats.
  • Support for ITU-R 656 8-bit,10-bit and 12-bit component digital video.
  • Support up to 8 channels of S/PDIF or I2S serial digital audio input at 48 kHz sampling.
  • ANC ancillary data insertion/extraction via 4-wire SPI host interface.
  • Integrated cable driver on GV7600 covering SD/HD data rates.
  • Integrated cable equalizer on GV7601 covering SD/HD data rates.
  • Cable reach up up 140m co-ax at 1.485Gbps - depends on cable type used.
  • Cable reach up to 100m co-ax at 2.97Gbps - depends on cable type used.
  • 1.8V or 3.3V supply voltage.
  • Both the GV7600 & GV7601 come in 100 pin BGA package (11x11mm).
  • Power consumption on GV7600 is typically 400mW.
  • Power consumption on GV7601 is typically 600mW.
  • Temperature range of -20 to +85 deg.C

 

 

 

GV7600 / GV7601 Key Value Added Advantages

  • Aviia leverages the large installed base of analog composite or component video over robust, co-ax cable based video systems with a low-power alternative interface providing a high quality, all-digital, long reach video transport transmit solution.
  • Protects investments by providing a path to higher quality and higher resolution systems, with no incremental cabling costs.
  • Upgrades existing analog composite over coax installations directly to high definition systems up to 1080-lines progressive.
  • Ideal for real-time, full frame rate critical monitoring applications - becoming far more important to better identify criminals on CCTV applications.
  • To ease cable routing within a system or enclosure, very thin, lightweight co-ax cables is a big advantage.
  • Cameras offerings single BNC connectors are well established when linking to the frame grabbers.
  • Routing expensive LVDS cabling and connectors over distances is a major disadvantage due to limited reach.
  • Routing CAT5 ethernet cables over distances also means a major investment in the cabling infrastructure.
  • Aviia can transmit power over the co-ax cable (POC) from 3V to 25V at 1A. Ethernet can offer similar with power over ethernet (PoE).
  • Aviia can send data over a bidirectional auxiliary channel @ up to 6Mbps data rate while carrying the HD serial digital video content. This can be useful for controlling features such as pan/tilt/zoom etc.
  • Extremely low latency with high resolution digital audio and video without any compression.
  • Aviia can embed audio data within the video stream for extraction at the receiver.

Attributes

Comments (0)

Bookmarked By (0)

Related Content


Related Products
Content
  • Retrieving data ...