Core Chip Solution
1. CAN/FlexRay Transceiver
| Supplier | Device | Description | Supply Voltage | Speed | Operate Temp | Package | ESD |
| Microchip | High Speed CAN Transceiver | 4.5V to 5.5V | 1Mbps | -40°C to +125°C | SOIC8 | NO | |
| TI | High Speed CAN Transceiver | 4.5V to 5.5V | 1Mbps | -40°C to +125°C | SOIC8 | 14KV | |
| TI | High Speed CAN Transceiver | 3V to 3.6V | 1Mbps | -40°C to +125°C | SOIC8 | 16KV | |
| NXP | High Speed CAN Transceiver | 4.5V to 5.5V | 1Mbps | -40°C to +125°C | SOIC8 | NO | |
| NXP | High Speed CAN Transceiver | 4.75V to 5.25V | 1Mbps | -40°C to +125°C | SOIC8 | 6KV | |
| NXP | TJA1041 | High Speed CAN Transceiver | 4.75V to 5.25V | 1Mbps | -40°C to +125°C | SOIC8 | 6KV |
| NXP | TJA1082 | FlexRay Transceiver | 4.75V to 5.25V | 10Mbps | -40°C to +125°C | SSOP16 | 8KV |
| Infineon | TLE 6251G | High Speed CAN Transceiver | 4.75V to 5.25V | 1Mbps | -40°C to +125°C | SOIC8 | 6KV |
| Infineon | TLE 6254-3G | CAN Transceiver | 4.75V to 5.25V | 125Kbps | -40°C to +125°C | PG-DSO-14 | NO |
| Freescale | System Basis Chip with Enhanced High Speed CAN (250K to 1Mbps) | 1Mbps | -40°C to +125°C | QFN-48 | NO | ||
| Freescale | MC33911G5AC/R2 | LIN 2.0 compatible, 5.0 v60mA LDO, 1 High-Side driver & 2 Low-Side drivers PWM, 2 analog/digital inputs | 1Mbps | -40°C to +125°C | LQFP-32 | NO | |
| Renesas | HA13721FPK | High Speed CAN Transceiver | -0.3V to 5.5V | 1Mbps | -40°C to +125°C | FP-8DC | NO |
2. Microcontroller
| Supplier | Device | Description | Speed | Flash | RAM | A/D Ch.Bit | Interface | Package | Operate Temp |
| Freescale | MPC5668GF0VMG128 | 32-Bit dual core Power Architecture | 128Mhz | 2MB | 592KB+32KB Cache | 36Ch - 10Bit | 4Ch eSCI, 3Ch DSPI, 6Ch FlexCAN, 32Ch DMA, 4Ch I2C, 24Ch eMIOS, FlexRay | 208MAPBGA | –40 °C to 105 °C. |
| Freescale | MPC5604BxMG | 32-bit CPU core complex (e200z0) | 64Mhz | 512KB | 48KB | 36Ch - 10Bit | 3Ch SPI, 4Ch SCI, 6Ch CAN,1Ch I2C | 208MAPBGA | –40 °C to 105 °C |
| Freescale | MPC5510 | 32-bit CPU core complex (e200z1) | 64Mhz | 1.5MB | 80KB | 40Ch - 12Bit | 4Ch DSPI, 8Ch eSCI, 6Ch CAN,1Ch I2C, Flexray | LQFP144 | –40 °C to 125 °C |
| Freescale | MC9S12XE | 16-Bit Microcontroller IC + XGATE | 100Mhz | 1MB | 64KB/4KEEPROM | 32Ch - 12Bit | 3Ch SPI, 2Ch I2C,8Ch LIN, 5Ch CAN | LQFP112 | –40 °C to 125 °C |
| NEC | V850E/CAG4-M | 32-Bit with floating-point unit(FPU) | 80Mhz | 512KB + 32KB Data Flash | 60KB | 10Ch - 10Bit | 2Ch - FlexRay, 6Ch CAN, 3-wire,MediaLB, 4Ch CSI, 6Ch UART,Multi-LIN Master, 5Ch DMA, I2C, | TQFP144 | –40 °C to 105 °C. |
| ST | 32-Bit Cortex M3 | 72Mhz | 256KB | 64KB | 16Ch - 12Bit | 3Ch SPI, 2Ch I2S, 2Ch I2C, 5Ch UART ,2Ch CAN, USB OTG FS, Ethernet | LQFP100 | –40 °C to 105 °C. | |
| ST | 16-bit MCU with MAC unit, 832 Kbyte Flash memory and 68 Kbyte RAM | 64Mh | 1MB | 64KB | 24Ch - 10Bit | 2Ch SCI, I2C, 2Ch CAN | LQFP144 | –40 °C to 125 °C | |
| ST | SPC56EC64L7 | 32-Bit Z4d+ Z0h | 120Mhz | 1.5MB | 144KB | 50Ch - 10/12Bit | 8Ch SPI, 10Ch LIN, 6Ch CAN,1Ch I2C, FlexRay,Ehternet, MediaLB, Edma | LQFP176 | –40 °C to 125 °C |
| Infineon | XC2287M | XC2385A, XC2387A 16/32-Bit Single-Chip Microcontroller with 32-Bit Performance C2000 Family Derivatives / Base Line | 80Mhz | 832KB | 32KB PSRAM,16KDSRAM,2KB DPRAM,8KB SBRAM | 24Ch - 10Bit | UART, LIN, SPI, I2C,6Ch CAN | LQFP144 | –40 °C to 125 °C |
| Renesas | SH7059F | 32-bit RISC, floating-point unit(FPU) | 80Mhz | 64KB | 4KB | FP-256 |