| Overview |

DEMO9S08JS16 is a cost-effective demonstration kit enabling quick MC9S08JS16 evaluation. The kit includes a DEMOJM base board and a DC9S08JS16 daughter card and can be used to demonstrate the features of the MC9S08JS16 device, starting with the on-chip USB 2.0 full-speed device controller and transceiver. Built-in USB-BDM circuitry is available for debugging and programming, serial communication and simple logic analyzer.
| Kit Contents |
The DEMO9S08JS16 contains the hardware and Labs document essentials you will need to use it. The items in the DEMO and their use are as follows.
- DEMOJM Base Board with a DC9S08JS16 Daughter Card installed
- Getting Started DVD - Getting started with the series of microcontrollers
- USB A-to-B Cable
- Mini-AB USB Kit
- Quick Start Guide
- Freescale Warranty Card
| Key Features | Back to Top |
- On-board Logic Analyzer
- On-board Virtual Serial Port
- Four (4) asymmetrically positioned 8x2 male connectors for interchangeable daughter cards
- P&E’s Embedded Multilink circuitry populated on the underside
| Ordering Information | Back to Top |
Products
Supplier | Part Number |
| Freescale | DEMO9S08JS16 |
Associated Products
Supplier | Description | Part Number |
| Freescale | DC90S08JS16 Module for DEMOJS | DC90S08JS16 |
| SPC Technology | USB 2.0 Cable Assembly | SPC4800 |
| SPC Technology | Shielded Serial Cable Assembly | SPC19944 |
| Freescale | Software, suite licence, c/w, standard | CWA-STANDARD-N |
| Freescale | In-Circuit Emulator, Debugger and Programmer for HCS08, HC(S)12(X), RS08, and ColdFire V1 | USBMULTILINKBDME |
| Freescale | Acceleration Sensor IC | MMA7260QT |
| TI | Logic - Buffer IC | SN74LVC2G125DCUR |
| Freescale | Cyclone Pro Universal Standalone In-Circuit Debugger/Programmer | M68CYCLONEPROE |
Similar Products
| Supplier | Description | Support Device | Part Number |
Freescale | MC9S08JM16 Demonstration board | MC9S08JM16 | DEMO9S08JM16 |
Freescale | S08LL Demonstration Board | MC9S08LL16 | DEMO9S08LL16 |
Freescale | MC9S08SH16, MC9S08SH32 Demonstration board | MC9S08SH16, MC9S08SH32 | DEMO9S08SH32 |
| Document List | Back to Top |
Data Sheet
| Part Number | Description | Size |
| MMA7260QT | plusmn; 1.5g - 6g Three Axis Low-g | 194KB |
| AS1117 | AS1117 800mA Low Dropout Regulator | 76.9KB |
| MC9S08JS16 | MC9S08JS16 Series microcontroller | 2.5MB |
| SN74LVC2G125 | SN74LVC2G125 Dual Bus Buffer Gate Datasheet | 344KB |
Application Notes
Hardware & Software
Other Resources
File Name | Size |
| S08LL16THERM_VID | 5:47Min |