Core Chip Solution
1. CAN/FlexRay Transceiver
| Supplier | Device | Description | Supply Voltage | Speed | Operate Temp | Package | ESD |
| Atmel | ATA6660 | High Speed CAN Transceiver | 4.75V to 5.25V | 1Mbps | -40°C to +125°C | SOIC8 | 8KV |
| Freescale | MC33742 | System Basis Chip with Enhanced High Speed CAN (250K to 1Mbps) | 4.75V to 5.25V | 1Mbps | -40°C to +125°C | QFN-48/SOIC-28 | NO |
| Freescale | MC33989 | System Basis Chip with High-Speed CAN Transceiver | 5.5V to 18V | 1Mbps | -40°C to +125°C | SOIC28 | NO |
| Infineon | TLE6251G | High Speed CAN Transceiver | 4.75V to 5.25V | 1Mbps | -40°C to +125°C | SOIC8 | 6KV |
| Infineon | TLE6254-3G | CAN Transceiver | 4.75V to 5.25V | 125Kbps | -40°C to +125°C | PG-DSO-14 | NO |
| Microchip | MCP2551-I/SN | High Speed CAN Transceiver | 4.5V to 5.5V | 1Mbps | -40°C to +125°C | SOIC8 | NO |
| NXP | PCA82C251T/N3 | High Speed CAN Transceiver | 4.5V to 5.5V | 1Mbps | -40°C to +125°C | SOIC8 | NO |
| NXP | TJA1040T/N1 | High Speed CAN Transceiver | 4.75V to 5.25V | 1Mbps | -40°C to +125°C | SOIC8 | 6KV |
| NXP | TJA1041 | High Speed CAN Transceiver | 4.75V to 5.25V | 1Mbps | -40°C to +125°C | SOIC8 | 6KV |
| Onsemi | AMIS-30660NGA | CAN High Speed (Pure Sn) | -0.3V to 7V | 1Mbps | -40°C to +125°C | SOIC8 | NO |
| ST | L9616 | High Speed CAN Transceiver | -0.3V to 7V | 1Mbps | -40°C to +125°C | SOIC8 | 4KV |
| TI | SN65HVD251D | High Speed CAN Transceiver | 4.5V to 5.5V | 1Mbps | -40°C to +125°C | SOIC8 | 14KV |
| TI | SN65HVD233DG4 | High Speed CAN Transceiver | 3V to 3.6V | 1Mbps | -40°C to +125°C | SOIC8 | 16KV |
| Vishay Siliconix | Si9200EY | CAN Transceiver IC | 4.75V to 5.25V | 1Mbps | -40°C to +125°C | SOIC8 | NO |
2. Voltage Regulator
| Supplier | Device | Description | Input Voltage | Output Voltage | Output Current | Package |
| Infineon | TLE7368G | Voltage Regulator | 4.5V to 45V | Vout1:5V/Vout2:3.3V | Iout1:800mA/Iout2:700mA | PG-DSO-36-24 |
| Infineon | TLE6389-2G V50 | TLE 6389 Step-Down DC/DC Controller | 5V to 60V | 5V fixed/adjustable (7V to 15V) | 2300mA | PG-DSO-14-1 |
| Infineon | TLE7469GV52 | Dual Low Drop Voltage Regulator | up to 45V | Vout1:5V/Vout2:3.3V | Iout1:215mA/Iout2:200mA | PG-DSO-12 |
| Infineon | TLE6365G | Step Down Voltage Regulator with Reset | up to 46V | 5V | 400mA | PG-DSO-8 |
| ST | L4941BDT-TR | Very low drop 1A Voltage Regulator | up to 30V | 4.8V to 5.2V | 1000mA | DPAK |
| ST | L4925 | Very Low Drop Voltage Regulator | 6V to 28V | 6V to 28V | 500mA | PowerSO20 |
| ST | L4947PD | 5V-0.5A very low drop regulator with reset | 6V to 26V | 5V | 800mA | PowerSO 20 |
| ST | L4995 | 5V, 500mA low drop voltage regulator | 5.6V to 31V | 5V | 500mA | PowerSSO-12 |
| ST | LD1117DT50TR | Low drop fixed and adjustable positive voltage regulators | 6.5V to 15V | 5V | 800mA | PDAK |
| Toshiba | TB9004FNG | 5V 3.3V/2.5V/1.5V Dual Voltage Regulator with Watchdog Timer | up to 45V | Vout1:5V/Vout2:3.3V | Iout1:600mA/Iout2:600mA | SSOP-24 |
| Vishay Siliconix | Si9181 | Micropower 350-mA CMOS DO Regulator With Error Flag/Power-On-Reset | 4V to 6V | Fixed 1.2, 1.8, 2.5, 2.6, 2.8, 3.0, 3.3, 5.0-V Output | 350mA | TSSOP-8 |
| Vishay Siliconix | Si91871DMP-50-T1 | 300-mA Ultra Low-Noise LDO Regulator With Discharge Option | 4V to 6V | Fixed 1.2, 1.8, 2.5, 2.6, 2.8, 3.0, 3.3, 5.0-V Output | 300mA | MLP33 5 |
| Freescale | MC33730 | Switch Mode Power Supply with Multiple Linear Regulators | 4.8V to 28V | 4.9 to 5.1 V, 2.0 to 3.3 V, 1.5 to 3.3 V, 1.0 to 5.0 V,5.0 V | 2000mA | 32-SOICW-EP |
| Freescale | MC33998 | Switching Power Supply with Linear Regulators | 6V to 26.5V | 5.0 V @ 1400 mA, 2 x 5.0 V @ 200 mA, 2.6 V @ 400 mA, 2.6 V @10 mA | 24 SOICW |
3. Microcontroller
| Supplier | Device | Description | Speed | Flash | A/D Ch.Bit | PWM | Interface | Package | Operate Temp |
| Freescale | MC9S12XE | 16-Bit Microcontroller IC + XGATE | 100Mhz | 1MB | 32Ch - 12Bit | 8Ch - 8Bit | 3Ch SPI, 2Ch I2C, 8Ch LIN, 5Ch CAN | LQFP112 | –40 °C to 125 °C |
| Freescale | MPC5534 | 32-bit PowerPC | 80Mhz | 1MB | 40Ch | 2Ch SCI, 3Ch DSPI, 2Ch FlexCAN, 32Ch DMA | –40 °C to 125 °C | ||
| Freescale | MC56F8006 | Digital Signal Controller | 32Mhz | 16KB | Two 28Ch -12Bit | 6Ch | SPI, SCI, I2C | LQFP48 | –40 °C to 105 °C |
| Freescale | MC9S12HZ512 | 16-Bit Microcontroller IC | 40Mhz | 512KB | 8Ch -10Bit | 8Ch X 8Bit/4Ch X 16Bit | SPI, SCI, I2C, 2Ch CAN | TQFP112 | –40 °C to 125 °C |
| Freescale | MPC5604P | 32-bit Power Architecture | 64Mhz | 512KB | 26Ch -10Bit | FlexPWM | 16Ch eDMA, 2Ch LINFlex, 4Ch DSPI, FlexCAN, | LQFP144 | –40 °C to 125 °C |
| Infineon | TC1797 | 32-bit RISC, FPU | 180Mhz | 4MB/64KBData Flash | 44Ch - 10Bit | 2Ch ASC, 2Ch SSC, 2Ch MSC, 2Ch MLI, 4Ch CAN, FlexRay, 16Ch DMA | BGA416 | –40 °C to 125 °C | |
| Infineon | XC2385A | XC2385A, XC2387A 16/32-Bit Single-Chip Microcontroller with 32-Bit Performance XC2000 Family Derivatives / Base Line | 80Mhz | 832KB | 24Ch - 10Bit | 6Ch SCI, 3Ch CAN | LQFP144 | –40 °C to 125 °C | |
| Infineon | SAK-XC164CM-16F40F | 16-Bit Single-Chip Microcontroller with C166SV2 Core | 40Mhz | 128KB | 14Ch 8Bit/10Bit | 2Ch ASC, 2Ch SSC, 2Ch CAN | TQFP64 | –40 °C to 125 °C | |
| Infineon | SAK-XC866 | XC866 8-Bit Single-Chip Microcontroller | 16KB | 8Ch 10Bit | UART, SSC | PG-TSSOP-38 | –40 °C to 125 °C | ||
| Renesas | SH7147 | 32-bit RISC | 80Mhz | 256KB | 16Ch -12Bit | 1Ch SSU, 2Ch CAN, 4Ch DMA | LQFP100 | –40 °C to 125 °C | |
| Renesas | M32176F4VFP | M32R Family CPU Core with Built-in FPU (M32R-FPU) | 32Mhz | 512KB | 16Ch -10Bit | 4Ch SIO, 10Ch DMAC, 2Ch CAN | LQFP144 | –40 °C to 125 °C | |
| Renesas | M32186F8VFP | M32R Family CPU Core with Built-in FPU (M32R-FPU) | 80Mhz | 1MB | 16Ch -10Bit | 6Ch SIO, 10Ch DMAC, 2Ch CAN | LQFP144 | –40 °C to 125 °C | |
| ST | ST10F276Z5Q3 | 16-bit MCU with MAC unit, 832 Kbyte Flash memory and 68 Kbyte RAM | 64Mh | 1MB | 24Ch - 10Bit | 32Ch/8PWM | 2Ch SCI, I2C, 2Ch CAN | LQFP144 | –40 °C to 125 °C |
| ST | ST10F296 | 16-bit ST10 core with DSP, 832 Kbyte Flash memory and 68 Kbyte RAM | 64Mhz | 832KB | 32Ch - 10Bit | 32Ch/8PWM | 2Ch SCI, I2C, 2Ch CAN | BGA208 | –40 °C to 125 °C |
4. Wheel Speed Sensors
| Supplier | Device | Description | operating frequency | Supply Voltage | Package | Operate Temp |
| Infineon | TLE4941 | TLE4941 Smart Hall Effect ICs for Active Wheel Speed Sensing 5Khz | 1Hz to 5KHz | 4.5V to 20V | PG-SSO-2-2 | –40°C to +150°C |
| Infineon | TLE4942 | TLE4942 Smart Hall Effect ICs for Active Wheel Speed Sensing 5Khz | 1Hz to 5KHz | 4.5V to 20V | PG-SSO-2-2 | –40°C to +150°C |
| NXP | KM15/2 | Integrated rotational speed sensor | 0Hz to 25KHz | 12V | SOT453A | –40°C to +85°C |
| NXP | KM16/1 | Integrated rotational speed sensor | 0Hz to 25KHz | 4.5V to 16V | SOT477B | –40°C to +150°C |
| NXP | KM18/2 | Integrated rotational speed sensor | 0Hz to 25KHz | 4.5V to 16.5V | SOT477A | –40°C to +150°C |
5. Pressure Sensors
| Supplier | Device | Description | Maximum Pressure Rating (kPa) | Full Scale Span& Voltage (Typical) (Vdc) | Supply Voltage | Package | Operate Temp |
| Freescale | MPX4100A | Integrated Silicon Pressure Sensor for Manifold Absolute Pressure Applications On-Chip Signal Conditioned, Temperature Compensated and Calibrated | 105 | 4.6 | 4.85V to 5.35V | SOP | –40°C to +125°C |
| Freescale | MPX4115 | Integrated Silicon Pressure Sensor Altimeter/Barometer Pressure Sensor On-Chip Signal Conditioned, Temperature Compensated and Calibrated | 115 | 4.6 | 4.85V to 5.35V | SOP | –40°C to +125°C |
| Freescale | MPX4250 | Integrated Silicon Pressure Sensor On-Chip Signal Conditioned, Temperature Compensated and Calibrated | 250 | 4.7 | 4.85V to 5.35V | SSOP | –40°C to +125°C |
| Freescale | MPX5100A | Integrated Silicon Pressure Sensor On-Chip Signal Conditioned, Temperature Compensated, and Calibrated | 100 | 4.5 | 4.85V to 5.35V | 6-pin unibody package | –40°C to +125°C |
| Freescale | MPX5700 | Integrated Silicon Pressure Sensor On-Chip Signal Conditioned, Temperature Compensated and Calibrated | 700 | 4.5 | 4.85V to 5.35V | 6-pin unibody package | –40°C to +125°C |
| Freescale | MPXAZ6115A6U | Media Resistant and High Temperature Accuracy Integrated Silicon Pressure Sensor for Measuring Absolute Pressure, On-Chip Signal Conditioned, Temperature Compensated and Calibrated | 115 | 4.5 | 4.85V to 5.35V | SOP | –40°C to +125°C |
| Freescale | MPXH6300A6U | Media Resistant and High Temperature Accuracy Integrated Silicon Pressure Sensor for Measuring Absolute Pressure, On-Chip Signal Conditioned, Temperature Compensated and Calibrated | 300 | 4.7 | 4.85V to 5.35V | SSOP | –40°C to +125°C |
| Freescale | PXHZ6400AC6T1 | Media Resistant and High Temperature Accuracy Integrated Silicon Pressure Sensor for Measuring Absolute Pressure, On-Chip Signal Conditioned, Temperature Compensated and Calibrated | 400 | 4.7 | 4.64V to 5.35V | SSOP | –40°C to +125°C |
| Infineon | KP106-PS | Integrated Pressure Sensor IC | 130 | 4.5V to 14V | PG-DSOF-8 | –40°C to +90°C |
6. Angle and Torque Sensors
| Supplier | Device | Description | Interface | Supply Voltage | Package | Operate Temp |
| NXP | KMA200 | Programmable Angle Sensor | SPI | 4.5V to 5.5V | STO637 | –40°C to +160°C |
| NXP | KMZ41 | Magnetic Field Sensor | 5V | SO8 | –40°C to +150°C | |
| NXP | KMZ43T | Magnetic Field Sensor | 5V | SO8 | –40°C to +150°C | |
| Infineon | TLE4998C3 | Programmable Linear Hall Sensor | 4.5V to 5.5V | PG-SSO-3-10 | –40°C to +150°C | |
| Infineon | TLE4998C3C | Programmable Linear Hall Sensor | 4.5V to 5.5V | PG-SSO-3-9 | –40°C to +150°C | |
| Infineon | TLE4998C4 | Programmable Linear Hall Sensor | 4.5V to 5.5V | PG-SSO-4-1 | –40°C to +150°C | |
| Infineon | TLE4998P4 | Programmable Linear Hall Sensor | 4.5V to 5.5V | PG-SSO-4-1 | –40°C to +150°C | |
| Infineon | TLE4998S3 | Programmable Linear Hall Sensor | 4.5V to 5.5V | PG-SSO-3-10 | –40°C to +150°C | |
| Infineon | TLE5011 | GMR Angle Sensor | SPI | 4.5V to 5.5V | PG-DSO-8 | –40°C to +150°C |
7. Accelerometer Sensors
| Supplier | Device | Description | Interface | Supply Voltage | Package | Operate Temp |
| Freescale | MMA621010AEGR2 | Analog Dual Axis Micromachined Accelerometer ±100/100g | SOIC20 | –40°C to +105°C | ||
| Freescale | MMA745xL | ±2g/±4g/±8g Three Axis Low-g Digital Output Accelerometer | I2C/SPI | 2.4 to 3.6 V | LGA-14 | –40°C to +85°C |
| Freescale | MMA1211 | Z Axis Sensitivity Micromachined Accelerometer ±150g | 4.75V to 5.25V | SOIC-16 | –40°C to +125°C | |
| Freescale | MMA2301 | X Axis Sensitivity Micromachined Accelerometer ±200g | 4.75V to 5.25V | SOIC-16 | –40°C to +125°C | |
| Freescale | MMA1200 | Z Axis Sensitivity Micromachined Accelerometer ±250g | 4.75V to 5.25V | SOIC-16 | –40°C to +125°C | |
| Freescale | MMA81xx | Digital X-Axis or Z-Axis Accelerometer | 4.75V to 5.25V | SOIC-16 | –40°C to +125°C | |
| ADI | ADXL001 | High Performance, Wide Bandwidth Accelerometer ±500g | 3.135V to 6V | 8-Terminal LCC | –40°C to +125°C | |
| ADI | AD22151G | Linear Output Magnetic Field Sensor | 4.5V to 6V | SOIC-8 | –40°C to +150°C | |
| ST | LIS2L02AS4 | MEMS Nertial sensor: 2-Axis - ±2g/±6g Linear Accelerometer | 2.4V to 5.25V | SO24 | –40°C to +85°C | |
| ST | LIS2L02AQ3 | MEMS Nertial sensor: 2-Axis - ±2g/±6g Linear Accelerometer | 2.4V to 5.25V | QFN44 | –40°C to +85°C | |
| ST | LIS2L06AL | MEMS INERTIAL SENSOR: 2-axis - +/- 2g/6g ultracompact linear accelerometer | 2.4V to 5.25V | LGA-8 | –40°C to +85°C |
8. Actuator
| Supplier | Device | Description | Package | Output current | Supply Voltage | Operate Temp |
| Infineon | TLE6217G | Smart Quad Channel Low-Side Switch | PG-DSO-20-37 | 5A | 4.8 to 32 V | -40°C to +150°C |
| Infineon | BTS5242-2L | Smart High-Side Power Switch | PG-DSO-12-9 | 6 A | 4.5 to 28 V | –40°C to +150°C |
| Infineon | BTS6143D | Smart High-Side Power Switch | PG-TO252-5-11 | 8 A | 5.5 to 38 V | –40°C to +150°C |
| Infineon | BTS50080-1TEA | Smart High-Side Power Switch | PG-TO252-5-11 | 10 A | 5.5 to 33 V | –40°C to +150°C |
| Infineon | ISO1H812G | Coreless Transformer Isolated Digital Output 8 Channel 0.625A High-Side Switch | PG-DSO-36 | 3.3V/5V | –40°C to +150°C | |
| Infineon | ISO1H802G | Coreless Transformer Isolated Digital Output 8 Channel 0.625A High-Side Switch | PG-DSO-36 | 3.3V/5V | –40°C to +150°C | |
| ST | VND920-E | Double Channel High Side Solid State Relay | SO-8 | 35 A | 5.5 to 36 V | –40°C to +150°C |
| ST | L9349-LF | Quad intelligent power low side switch | PowerSO-20 | 5A | 4.5 to 32 V | -40°C to +150°C |
| ST | L9347 | Intelligent quad (2x5A/2x2.5A) low-side switch | PowerSO-36 | 5A | ||
| ST | L9651 | Smart Quad Switch | PowerSO-20 | 4.7 to 30 V | -40°C to +150°C | |
| ST | L9362 | Quad low side driver | PowerSO-36 | -0.3 to 7V | -40°C to +150°C | |
| ST | L9825 | Octal Low-side Driver For Resistive and Inductive Loads With Serial / Parallel Input Control, Output Protection and Diagnostic | PowerSO-20 | -0.3 to 7V | -40°C to +150°C | |
| ST | L9823 | Octal Low-Side Driver for bulb, resistive and inductive loads with serial input control, output protection and diagnostic | SO24 | -0.3 to 7V | -40°C to +150°C | |
| ST | VN5770AK-E | Quad smart power solid state relay for complete H bridge configurations | SO-28 | 8.5A | 4.5V to 36V | –40°C to +150°C |