Design Resources
Application Notes
Design Tips & Tricks
| Supplier | Device | Design Tips & Tricks Title | Date Published |
| Infineon | TLE 6251 G | High speed CAN Transceivers Application Note | Jan/06 |
| Freescale | CPU12/CPU12X | CPU12/CPU12X Reference Manual | Mar/08 |
| IR | IR3220S | H-Bridge Controller IC for Automotive DC Motors | -- |
| Freescale | S12XE | S12XE IPLL Calculator | Jan/09 |
| IR | Intelligent Power Switches (IPS): Operation in an Automotive Environment | -- | |
| IR | IR2x771 | Accurate Current Sensing in High Voltage Motor Drives | -- |
| IR | IPS54XX | Intelligent Power Switch (IPS) Switching & Diagnostic Capabilities | -- |
| IR | IPS511 | Intelligent Power Switches (IPS): Basic Features & Protection | -- |
| Microchip | MCP2515 | Ease into the Flexible CANbus Network | -- |
Evaluation Kits
PodCast
| Supplier | PodCast Title |
| Microchip | An Introduction to Controller Area Network (CAN) |
| Microchip | Brushed DC Motor Basics |
| Microchip | EMC Part 1 Introduction to Electro Magnetic Compatibility (EMC) |
| Microchip | EMC Part 2 What is Electrostatic Discharge (ESD) |
| Microchip | EMC Part 3 What are Electrical Fast Transients (EFT) |
| Microchip | EMI and ESD Protection for CAN bus |
| Microchip | Sensorless BLDC Motor Control |
Reference Design
| Supplier | Device | Reference Design Title | Date Published |
| Infineon | TLE 6251 G | High speed CAN Transceivers Application Note | Jan/06 |
| Freescale | DSP56300 | DSP56300 Family Manual | Apr/05 |
| Freescale | CPU12/CPU12X | CPU12/CPU12X Reference Manual | Mar/08 |
| IR | IR3220S | H-Bridge Controller IC for Automotive DC Motors | -- |
| Fairchild | FSAM20SM60A | Motor Control Evaluation Board Using the Motion-SPM in a DIP Package | -- |
| Fairchild | FEB155-001 | FEB155-001 User’s Guide Motor Control Evaluation Board Using the Motion-SPM™ (FSB50450) in a Tiny-DIP (29mm x 12mm) Package | -- |
| Fairchild | FEB156-001 | FEB156-001 User’s Guide Motor Control Evaluation Board Using the Motion-SPM™ (FSB50450) in a Tiny-DIP (29mm x 12mm) Package | -- |
| Infineon | XC886/888 | FOC Application Kit using XC886/888 - CD download | -- |
Spice Model
| Supplier | Spice Model Title |
| IR | Spice Library |
| IR | Saber Library |
VideoStreaming
WebCast
| Supplier | WebCast Title |
| TI | Resonant DC/DC Developer’s Kit Overview |
| TI | How to Power an MCU |
| Fujitsu | Fujitsu MCU e-Learning |
| Renesas | CAN Basics: Part 1 |
| Renesas | CAN Basics: Part 2 |
| Fairchild Semiconductor | Electromagnetic Compatibility Design for Power Supplies |
| Infineon | Infineon Technologies' Controller Area Network (CAN) Technology |
| Infineon | Semiconductors - Enabling Technologies for Fuel Efficiency |
| Freescale | Overview of the S08 Slave LIN Interface Controller (SLIC) Module |
| Freescale | S08 Controller Area Network (msCAN) |
| Renesas | An Overview of M16C CAN API |
White Paper