| Overview |

The RD3803MMA7660FC is designed to provide the user with a complete out of the box experience to evaluate the MMA7660FC, a low power, 3-axis linear accelerometer with I2C digital output. An accelerometer daughter board plugs directly into the communication board for evaluation of the MMA7660 accelerometer and its functions. The accelerometer daughter board can be removed for customer prototyping and is also available to order separately as KIT3803MMA7660FC.
The KIT3803MMA7660FC is an accelerometer daughterboard designed with all the accelerometer pins connected directly to a standard DIP socket for fast system prototyping and device evaluation within the user's application. This sensor daughterboard is also available in the RD3803MMA7660FC development kit that includes the daughterboard along with the MCU communicator board.
| Kit Contents |
- Communication board containing a Freescale MCU and USB interface which enables the communication with a PC
- Accelerometer daughter board with MMA7660FC accelerometer
- Graphical user interface (GUI) for demonstrating all integrated accelerometer features as well as software routines for specific applications
- USB Connector
- Sensor CD containing pertinent application notes, datasheets, software and sensor links
| Key Features | Back to Top |
- Digital Output (I2C)
- 3mm x 3mm x 0.9mm DFN Package
- Low Power Current Consumption: Off Mode: 0.4 μA
- Standby Mode: 2 μA, Active Mode: 47 μA at 1 ODR
- Configurable Samples per Second from 1 to 120 samples a second.
- Low Voltage Operation:
- Analog Voltage: 2.4 V - 3.6 V
- Digital Voltage: 1.71 V - 3.6 V
- Auto-Wake/Sleep Feature for Low Power Consumption
- Tilt Orientation Detection for Portrait/Landscape Capability
- Gesture Detection Including Shake Detection and Tap Detection
- Robust Design, High Shocks Survivability (10,000 g)
- RoHS Compliant
- Halogen Free
- Environmentally Preferred Product
- Low Cost
| Ordering Information | Back to Top |
Products
Supplier | Part Number |
| Freescale | RD3803MMA7660FC |
Associated Products
Supplier | Description | Part Number |
| Freescale | An Accelerometer Daughterboard | KIT3803MMA7660FC |
| Freescale | 3-Axis Orientation/Motion Detection Sensor | MMA7660FCR1 |
| Freescale | 3-Axis Digital Output Acceleration Sensor | MMA7455L |
| Freescale | 3-Axis Analog Output Acceleration Sensor | MMA7331L |
| Freescale | 3-Axis Analog Output Acceleration Sensor | MMA7361L |
| Freescale | 3-Axis Analog Output Acceleration Sensor | MMA7341L |
| Analog Device | Small, Low Power, 3-Axis ±5 g Accelerometer | ADXL325BCPZ |
| Analog Device | Small, Low Power, 3-Axis ±16 g Accelerometer | ADXL326BCPZ |
| Analog Device | Small, Low Power, 3-Axis ±2 g Accelerometer | ADXL327BCPZ |
Similar Products
| Supplier | Description | Support Device | Part Number |
Freescale | Output Accelerometer Evaluation Board | MMA745xL | KIT3468MMA7455L |
Freescale | 3-Axis Digital Accelerometer Dev Kit | MMA7361L, MMA745xL | RD3172MMA7456L |
Freescale | 3-Axis Analog Accelerometer Evaluation Kits | MMA7341L | KIT3376MMA7341L |
Analog Device | Three-Axis Accelerometer Evaluation Board | ADXL335 | EVAL-ADXL335Z |
Analog Device | Three-Axis Accelerometer Evaluation Board | ADXL325 | EVAL-ADXL325Z |
Analog Device | Three-Axis Accelerometer Evaluation Board | ADXL326 | EVAL-ADXL326Z |
Analog Device | Three-Axis Accelerometer Evaluation Board | ADXL327 | EVAL-ADXL327Z |
| Document List | Back to Top |
Data Sheet
| Part Number | Description | Size |
| MMA7660FC | 3-Axis Orientation/Motion Detection Sensor | 797KB |
| MMA7455L | 3-Axis Digital Output Acceleration Sensor | 544KB |
| MA7331L | 3-Axis Analog Output Acceleration Sensor | 170KB |
| MMA7361L | 3-Axis Analog Output Acceleration Sensor | 170KB |
| MMA7341L | Three Axis Low-g Micromachined Accelerometer | 170KB |
Application Notes
Hardware & Software
File Name | Size |
| RD3803SCHEMATIC | 138KB |
| SCH-76720 | 95KB |