Skip navigation

community

Currently Being Moderated

Tech First Kit-TI-TMDXEVM3517-ARM-Dev Kit

VERSION 9  Click to view document history
Created on: Nov 20, 2009 3:21 AM by tech2 - Last Modified:  Apr 5, 2010 3:16 AM by tech2

 

 


Overview

 

ti_am3517evm_sm.jpg

The TMDXEVM3517 is an evaluation module which is designed by TI to evaluate the full functionality and application of the AM3517 microprocessor. Designers can evaluate all the peripherals of AM3517 microprocessor by using TMDXEVM3517.

 

The AM3517 microprocessor integrates ARM Cortex-A8 500MHz core, making it capable of providing 1000 Dhrystone MIPS and supporting most of the RTOS. Also, it is software compatible with TI’s OMAP processor.

 

Benefited from the POWERVR SGXTM graphics accelerator and VFP (Vector Floating Point) co-processor, the AM3517 microprocessor can easily support high-quality image anti-aliasing, PIP (Picture in Picture), colour space conversion, image rotation and up/down scaling.

 

With industrial temperature range, abundant peripherals, excellent graphics capabilities, and high performance at lower than 1W power consumption, the AM3517 microprocessor is an ideal low-cost solution for the applications such as industrial automation, medical imaging, commercial portable devices, and transportation.

 

Key Features

 

      • Hardware:
        • Touch screen LCD
        • Applications Board
        • Base Board
        • OMAP3517 SOM: 256MB DDR2; 512MB NAND
      • Software:
        • OMAP3517 Linux SDK
        • Kernel 2.6.31 U-boot
        • Windows® Embedded CE in 4Q09
        • Multiple RTOS in 1Q10
      • Connectivity:
        • EMAC, USB PHY, USB OTG & Host, CAN, SDIO I2C, JTAG, Keypad
        • SD/MMC (2)
        • DVID/HDMI
        • Video input
        • Bluetooth, WLAN

         

         

        Ordering InformationBack to Top

         

        Products

         

        Supplier
        Part Number
        TI

        TMDXEVM3517

         

        Associated Products

         

        Supplier
        Description
        Part Number
        TIOMAP Applications Processors

        OMAP3515

        TIOMAP Applications Processors

        OMAP3530

         

        Similar Products

         

        SupplierDescriptionSupport DevicePart Number

        TI

        OMAP-L137/TMS320C6747 Floating Point Starter Kit

        OMAP-L137, TMS320C6745, TMS320C6747

        TMDXOSKL137BET

        TI

        OMAP-L138/TMS320C6748 Evaluation Module

        OMAP-L138, TMS320C6748

        TMDXOSKL138BET

         

         

        Document ListBack to Top

         

        Data Sheet

         

        Part NumberDescriptionSize
        AM3517AM3517/05 ARM Microprocessor2129KB

         

        Application Notes

         

        File Name
        Size
        OMAP35x to AM35x Migration Guide93KB

         

        Other Resources

         

        File Name
        Size
        AM35x ARM Microprocessor Technical Reference Manual16423KB
        AM3517/05 ARM Microprocessor Silicon Errata165KB
        ARM Portfolio Technical Overview Brochure (Rev. A)764KB
        ARM Solutions for Industrial Market [MP4]17896KB
        AM35x ZCN OrCad Symbols9KB
        AM35x ZCN Footprints (Allegro Rev15 and Rev16)103KB
        TI's ARM Portfolio - FAQs53KB
        TI ARM Solution Timeline59KB

         

        Attributes

        Comments (0)

        Bookmarked By (0)

        Related Content


        Related Products
        Content
        • Retrieving data ...