Design Resources
Application Notes
Design Tips & Tricks
| Supplier | Device | Design Tips & Tricks Title | Date Published |
| Infineon | TLE 6251 G | High speed CAN Transceivers Application Note | Jan/06 |
| Freescale | CPU12/CPU12X Reference Manual | Mar/08 | |
| IR | H-Bridge Controller IC for Automotive DC Motors | -- | |
| Toyota | Engine Control System | -- | |
| Freescale | S12XE IPLL Calculator | Jan/09 | |
| Microchip | Stand-Alone Analog and Interface Solutions | -- | |
| Atmel | Battery Management Devices for Lithium-ion Batteries | -- |
Evaluation Kits
Reference Design
| Supplier | Device | Reference Design Title | Date Published |
| Infineon | TLE 6251 G | High speed CAN Transceivers Application Note | Jan/06 |
| Freescale | DSP56300 | DSP56300 Family Manual | Apr/05 |
| Freescale | CPU12/CPU12X | CPU12/CPU12X Reference Manual | Mar/08 |
| IR | H-Bridge Controller IC for Automotive DC Motors | ||
| Fairchild | Motor Control Evaluation Board Using the Motion-SPM in a DIP Package | -- | |
| Freescale | MPC55xx | Preventing Device Lockout via Censorship on MPC55xx and MPC563x Families | Dec/08 |
| Freescale | Using the Engine Position (CRANK and CAM) eTPU Functions | Jun/09 | |
| Freescale | Using the Knock Window eTPU | May/09 | |
| Freescale | Using the FUEL eTPU Function | Apr/09 | |
| Freescale | eTPU Automotive Function Set | May/09 | |
| ST | SPC560P44L5 | 32-bit MCU family built on the Power Architecture™ embedded category for automotive chassis and safety electronics applications | Jan/09 |
| ST | EEPROM emulation software driver for C90 Flash | Dec/08 |
Spice Model
VideoStreaming
WebCast
White Paper
| Supplier | Device | White Paper Title | Date Published |
| Fujitsu | Next Generation Car Network - FlexRay | Jun/06 | |
| Freescale | Technologies For Optimized Power Management | Feb/06 | |
| Atmel | ATmega406 | Atmel’s ATmega406 AVR Microcontroller Provides Full Smart Battery and Battery Protection Functionality for 2 – 4 Li-ion Cells in a Single Chip | -- |